3RT25 series contactors

Manufacturer
Type of contactor4-pole
Mountingon panel, for DIN rail mounting
Contacts configurationNC x2 + NO x2
Insulation voltage690V
Operating temperature-25...60°C
Manufacturer series3RT25
Symbol Size Ioper. max Ucntrl Leads Auxiliary contacts
[A]
3RT2516-1AB00 S00 9 24V AC screw terminals -
3RT2516-1AD00 S00 9 42V AC screw terminals -
3RT2516-1AP00 S00 9 230V AC screw terminals -
3RT2516-1BB40 S00 9 24V DC screw terminals -
3RT2516-2AB00 S00 9 24V AC spring clamps -
3RT2516-2AP00 S00 9 230V AC spring clamps -
3RT2516-2BB40 S00 9 24V DC spring clamps -
3RT2517-1AB00 S00 12 24V AC screw terminals -
3RT2517-1AP00 S00 12 230V AC screw terminals -
3RT2517-1BB40 S00 12 24V DC screw terminals -
3RT2517-2AB00 S00 12 24V AC spring clamps -
3RT2517-2AP00 S00 12 230V AC spring clamps -
3RT2517-2BB40 S00 12 24V DC spring clamps -
3RT2518-1AB00 S00 16 24V AC screw terminals -
3RT2518-1AP00 S00 16 230V AC screw terminals -
3RT2518-1BB40 S00 16 24V DC screw terminals -
3RT2518-2AB00 S00 16 24V AC spring clamps -
3RT2518-2AP00 S00 16 230V AC spring clamps -
3RT2518-2BB40 S00 16 24V DC spring clamps -
3RT2526-1AB00 S0 25 24V AC screw terminals NO + NC
3RT2526-1AP00 S0 25 230V AC screw terminals NO + NC
3RT2526-1BB40 S0 25 24V DC screw terminals NO + NC
3RT2526-2AB00 S0 25 24V AC spring clamps NO + NC
3RT2526-2AP00 S0 25 230V AC spring clamps NO + NC
3RT2526-2BB40 S0 25 24V DC spring clamps NO + NC
3RT2535-1AB00 S2 40 24V AC screw terminals NO + NC
3RT2535-1AP00 S2 40 230V AC screw terminals NO + NC
3RT2535-1NB30 S2 40 20...33V AC, 20...33V DC screw terminals NO + NC
3RT2536-1AB00 S2 40 24V AC screw terminals NO + NC
3RT2536-1AP00 S2 40 230V AC screw terminals NO + NC
3RT2536-1NB30 S2 40 20...33V AC, 20...33V DC screw terminals NO + NC