3UG; SIEMENS

3UG; SIEMENS, 3UG4621-1AA30, 3UG4621-1AW30, 3UG4621-2AA30, 3UG4621-2AW30, 3UG4622-1AA30 |EN|
Manufacturer
Controlled parameterAC/DC current
Mountingfor DIN rail mounting
Manufacturer series3UG
Type of automation modulecurrent monitoring relay
Symbol Usup Usup
[V AC] [V DC]
3UG4621-1AA30 24 24
3UG4621-1AW30 24...240 24...240
3UG4621-2AA30 24 24
3UG4621-2AW30 24...240 24...240
3UG4622-1AA30 24 24
3UG5642-1CW30 24...240 24...240
3UG4622-2AA30 24 24
3UG4622-2AW30 24...240 24...240
Operating temperature:
  • -20...65°C
Kind of output 1:
  • SPDT
Contact actuation delay:
  • 0.1...20s
Leads:
  • screw terminals
Controlled parameter range:
  • 2...500mA
Operating temperature:
  • -20...65°C
Kind of output 1:
  • SPDT
Contact actuation delay:
  • 0.1...20s
Leads:
  • spring clamps
Controlled parameter range:
  • 2...500mA
Symbol: (3UG4622-1AA30)
Operating temperature:
  • -20...65°C
Kind of output 1:
  • SPDT
Contact actuation delay:
  • 0.1...20s
Leads:
  • screw terminals
Controlled parameter range:
  • 50mA...10A
Symbol: (3UG5642-1CW30)
Operating temperature:
  • -25...60°C
Kind of output 1:
  • SPDT x2
Contact actuation delay:
  • 0.1...999.9s
Leads:
  • screw terminals
Controlled parameter range:
  • 3mA...10A
Operating temperature:
  • -20...65°C
Kind of output 1:
  • SPDT
Contact actuation delay:
  • 0.1...20s
Leads:
  • spring clamps
Controlled parameter range:
  • 50mA...10A