3V lithium batteries VARTA

3V lithium batteries VARTA, ACCU-CR1/2AAWC, BAT-CR1/2AA, BAT-CR1/2AAH-R, BAT-CR1/2AAH-R/TP |EN|
Manufacturer
Batterylithium
Rated voltage3V
Featuresnon-rechargeable
Quantity in set/package1pcs.
Symbol Size Product description Leads Capacity Body dim. Mounting
[mAh] [mm]
ACCU-CR1/2AAWC 1/2AA, 1/2R6 Battery:lithium;1/2AA,1/2R6;3V;950mAh;non-rechargeable;1pcs. leads with plug 950 Ø14.7x25 -
BAT-CR1/2AA 1/2AA, 1/2R6 Battery:lithium;1/2AA,1/2R6;3V;950mAh;non-rechargeable;1pcs. none 950 Ø14.6x25 -
BAT-CR1/2AA-O 1/2AA, 1/2R6 Battery:lithium;1/2AA,1/2R6;3V;950mAh;non-rechargeable;1pcs. axial 950 Ø14.7x25 -
BAT-CR1/2AA-PCB 1/2AA, 1/2R6 Battery:lithium;1/2AA,1/2R6;3V;950mAh;non-rechargeable;1pcs. 3pin, positive pole: 2pin 950 Ø14.6x25 -
BAT-CR1/2AASLF 1/2AA, 1/2R6 Battery:lithium;1/2AA,1/2R6;3V;950mAh;non-rechargeable;1pcs. 2pin 950 Ø14.6x25 -
BAT-CR1/2AA-ST 1/2AA, 1/2R6 Battery:lithium;1/2AA,1/2R6;3V;950mAh;non-rechargeable;1pcs. soldering lugs 950 Ø14.6x25 -
BAT-CRAASLF/V 14500 Battery:lithium;14500;3V;2000mAh;non-rechargeable;Ø14.7x50mm 3pin 2000 Ø14.7x50 -
BAT-CR1AA 14505 Battery:lithium;14505;3V;2000mAh;non-rechargeable;Ø14.7x50mm none 2000 Ø14.7x50 -
BAT-CR1AA/JST 14505 Battery:lithium;14505;3V;2000mAh;non-rechargeable;Ø14.7x50mm JST connector 2000 Ø14.7x50 -
BAT-CR1AA-O 14505 Battery:lithium;14505;3V;2000mAh;non-rechargeable;Ø14.7x50mm axial 2000 Ø14.7x50 -
BAT-CRAA-ST 14505 Battery:lithium;14505;3V;2000mAh;non-rechargeable;Ø14.7x50mm soldering lugs 2000 Ø14.7x50 -
BAT-CR2/3AA/V 2/3AA, 2/3R6 Battery:lithium;2/3AA,2/3R6;3V;1350mAh;non-rechargeable none 1350 Ø14.8x33.5 -
BAT-CR2/3AA-CD 2/3AA, 2/3R6 Battery:lithium;2/3AA,2/3R6;3V;1350mAh;non-rechargeable axial 1350 Ø14.8x33.5 -
BAT-CRAH-R A Battery:lithium;A;3V;2400mAh;non-rechargeable;Ø17x45mm;1pcs. none 2400 Ø17x45 -
BAT-CRAH-R/PCBD A Battery:lithium;A;3V;2400mAh;non-rechargeable;Ø17x45mm;1pcs. 3pin, positive pole: 1pin 2400 Ø17x45 horizontally