| Manufacturer | ELECTRO-PJP |
| Connector | plug |
| Contact material | brass |
| Contact plating | nickel plated |
| Current rating | 36A |
| Rated voltage | 30V AC |
| Rated voltage | 60V DC |
| Dimensions | Fig. 1. |
| Stud terminal maximal diameter | 4.5mm |
| Mounting | 4mm socket |
| Type of lab connector | fork terminals |
| Symbol | Colour |
|---|---|
| PJADA3032-B | black |
| PJPADA3032-R | red |
| PJPADA3032-N | black |