| Connector | plug |
| Type | insulated; angled |
| Mounting | soldered, on cable |
| Current rating | 32A |
| Contact material | brass |
| Contact plating | nickel plated |
| Insulator material | polyamide |
| Conform to the norm | CAT II 1000V EN 61010 |
| Dimensions | Fig. 1. |
| Overall len. | 40mm |
| Type of lab connector | 4mm banana |
| Symbol | Colour |
|---|---|
| BAP-100-B | black |
| BAP-100-BL | blue |
| BAP-100-R | red |
| BAP-100-Y | yellow |