5/8" Potentiometers Bourns

5/8 Potentiometers Bourns, 81A1A-B28-A10L, 81A1A-B28-A13L, 81A1A-B28-A15L, 81C1A-E28-A13L |EN|
Manufacturer
Type of potentiometershaft
Leadsfor PCB
Charact.linear
Electr. rot. angle240°
Symbol Resistance Tol. Track mat. Power
[kΩ] [%] [W]
81A1A-B28-A10L 1 ±10 cermet 2
81A1A-B28-A15L 10 ±10 cermet 2
81C1A-E28-A13L 5 ±10 cermet 2
81C1A-E28-A15L 10 ±10 cermet 2
96A1A-B28-A15L 10 ±10 cermet 2
Symbol Body dimensions Term. pitch Thread len. Shaft len. Shaft d.
[mm] [mm] [mm] [mm] [mm]
81A1A-B28-A10L 15.9x15.9x15.9 5.08x5.08 9.53 12.7 6.35
81A1A-B28-A15L 15.9x15.9x15.9 5.08x5.08 9.53 12.7 6.35
81C1A-E28-A13L 15.9x15.9x15.9 5.08x5.08 4.45 17.8 3.18
81C1A-E28-A15L 15.9x15.9x15.9 5.08x5.08 4.45 17.8 3.18
96A1A-B28-A15L 15.9x17.5x12.95 2.54 9.53 12.7 6.35