| Type of LED accessories | LED housing |
| Kind of LED holder | angular |
| LED diameter | 5mm |
| Material | polyamide |
| Colour | black |
| Flammability rating | UL94V-2 |
| Manufacturer | FIX&FASTEN |
| Symbol | Dimensions | Width | Hole diameter | Mounting depth | Ht. | Number of diodes | Variant |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||||
| LED-502 | Fig. 1. | 6 | 5.3 | 4.1 | 6 | 1 | - |
| LED-525 | Fig. 2. | 6.2 | 5.1 | 4.1 | 12.4 | 2 | - |
| FIX-LED-504 | Fig. 3. | 7.5 | 6 | 4 | 12 | 1 | - |
| FIX-LED-528 | Fig. 4. | 6.2 | 5.3 | 4.1 | 12.7 | 1 | - |
| FIX-LED-501 | Fig. 5. | 6.2 | 5.3 | 4.1 | 12.7 | 1 | 3 PIN |
| FIX-LED-503 | Fig. 6. | 7.2 | 6.1 | 3 | 7.2 | 1 | 3 PIN |
| FIX-LED-535 | Fig. 7. | 7.6 | 6.1 | 5.3 | 12.6 | 1 | 3 PIN |