| Kind of bit | 6-angles socket |
| Operating voltage max. | 1kV AC |
| Blade length | 125mm |
| Manufacturer | UNIOR |
| Manufacturer series | 629VDETBI |
| Features | ergonomic handle; three-component handle |
| Conform to the norm | DIN 3125 IEC 60900 VDE |
| Blade material | chrome vanadium steel |
| Type of screwdriver | insulated |
| Symbol | Overall len. | Socket size |
|---|---|---|
| [mm] | [mm] | |
| UNIOR-616464 | 225 | HEX 5.5 |
| UNIOR-616465 | 225 | HEX 6 |
| UNIOR-616466 | 235 | HEX 7 |
| UNIOR-616467 | 235 | HEX 8 |
| UNIOR-616468 | 235 | HEX 10 |
| UNIOR-616469 | 245 | HEX 13 |