| Manufacturer | BOURNS |
| Type of potentiometer | mounting |
| Characteristics | linear |
| Mounting | THT |
| Power | 200mW |
| Mechanical rotation angle | 260° |
| Operating temperature | -25...100°C |
| Tolerance | ±25% |
| Body dimensions | 6.8x8.1x4.5mm |
| Potentiometer standard | 6mm |
| Symbol | Resist. | Term. pitch | Operating voltage |
|---|---|---|---|
| [Ω] | [mm] | [V] | |
| 3306F-1-101 | 100 | 5x5 | 100 |
| 3306F-1-102 | 1k | 5x5 | 100 |
| 3306F-1-103 | 10k | 5x5 | 100 |
| 3306F-1-104 | 100k | 5x5 | 100 |
| 3306F-1-202 | 2k | 5x5 | 100 |
| 3306F-1-203 | 20k | 5x5 | 100 |
| 3306F-1-501 | 500 | 5x5 | 100 |
| 3306P-1-101 | 100 | 5x2.5 | 100 |
| 3306P-1-103 | 10k | 5x2.5 | 100 |
| 3306P-1-104 | 100k | 5x2.5 | 100 |
| 3306P-1-105 | 1M | 5x2.5 | 100 |
| 3306P-1-201 | 200 | 5x2.5 | 100 |
| 3306P-1-203 | 20k | 5x2.5 | 100 |
| 3306P-1-204 | 200k | 5x2.5 | 100 |
| 3306P-1-501 | 500 | 5x2.5 | 100 |
| 3306P-1-502 | 5k | 5x2.5 | 100 |
| 3306P-1-503 | 50k | 5x2.5 | 100 |
| 3306P-1-504 | 500k | 5x2.5 | 100 |