| Manufacturer | ABB |
| Manufacturer series | B7 |
| Operating temperature | -25...55°C |
| Ioper. max | 12A |
| Symbol | Auxiliary contacts | Control voltage | Contacts configuration | Type of contactor | Leads | Mounting | Width | Ht. |
|---|---|---|---|---|---|---|---|---|
| [V AC] | [mm] | [mm] | ||||||
| B7-30-01-P-01 | NC | 24 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-10-P-01 | NO | 24 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-01-P-02 | NC | 42 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-10-P-02 | NO | 42 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-01-P-03 | NC | 48 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-10-P-03 | NO | 48 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-01-P-84 | NC | 110...127 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-10-P-84 | NO | 110...127 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-01-P-80 | NC | 220...240 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-10-P-80 | NO | 220...240 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-01-P-85 | NC | 380...415 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-10-P-85 | NO | 380...415 | NO x3 | 3-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-22-00-P-01 | - | 24 | NC x2 + NO x2 | 4-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-22-00-P-03 | - | 48 | NC x2 + NO x2 | 4-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-40-00-P-01 | - | 24 | NO x4 | 4-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-40-00-P-03 | - | 48 | NO x4 | 4-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-40-00-P-80 | - | 220...240 | NO x4 | 4-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-40-00-P-85 | - | 380...415 | NO x4 | 4-pole | for soldering | for DIN rail mounting | 47.5 | 45.2 |
| B7-30-01-F-01 | NC | 24 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-F-01 | NO | 24 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-F-02 | NC | 42 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-F-02 | NO | 42 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-F-03 | NC | 48 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-F-03 | NO | 48 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-F-84 | NC | 110...127 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-F-84 | NO | 110...127 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-F-80 | NC | 220...240 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-F-80 | NO | 220...240 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-F-82 | NO | 220...240 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-F-85 | NC | 380...415 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-F-85 | NO | 380...415 | NO x3 | 3-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-22-00-F-01 | - | 24 | NC x2 + NO x2 | 4-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-40-00-F-01 | - | 24 | NO x4 | 4-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-40-00-F-80 | - | 220...240 | NO x4 | 4-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-40-00-F-85 | - | 380...415 | NO x4 | 4-pole | connectors | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-03-01-41 | NC | 230 | NC x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-01 | NC | 24 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-01 | NO | 24 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-02 | NC | 42 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-02 | NO | 42 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-03 | NC | 48 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-03 | NO | 48 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-84 | NC | 110...127 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-84 | NO | 110...127 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-37 | NC | 200 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-80 | NC | 220...240 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-80 | NO | 220...240 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-01-85 | NC | 380...415 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-30-10-85 | NO | 380...415 | NO x3 | 3-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-22-00-01 | - | 24 | NC x2 + NO x2 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-22-00-02 | - | 42 | NC x2 + NO x2 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-22-00-03 | - | 48 | NC x2 + NO x2 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-22-00-84 | - | 110...127 | NC x2 + NO x2 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-22-00-80 | - | 220...240 | NC x2 + NO x2 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-40-00-01 | - | 24 | NO x4 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-40-00-02 | - | 42 | NO x4 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-40-00-03 | - | 48 | NO x4 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-40-00-84 | - | 110...127 | NO x4 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-40-00-80 | - | 220...240 | NO x4 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |
| B7-40-00-85 | - | 380...415 | NO x4 | 4-pole | screw terminals | on panel, for DIN rail mounting | 52.5 | 57.5 |