| Manufacturer | ABB |
| Operating temperature | -20...55°C |
| Mounting | on panel, for DIN rail mounting |
| Leads | screw terminals |
| Width | 52.5mm |
| Ht. | 57.5mm |
| Ioper. max | 12A |
| Manufacturer series | B7D |
| Symbol | Type of contactor | Contacts layout | Ucntrl | Auxiliary contacts |
|---|---|---|---|---|
| [V DC] | ||||
| B7D-40-00-01 | 4-pole | NO x4 | 24 | - |
| B7D-40-00-05 | 4-pole | NO x4 | 220 | - |
| B7D-30-01-01 | 3-pole | NO x3 | 24 | NC |
| B7D-30-01-05 | 3-pole | NO x3 | 220 | NC |
| B7D-30-10-01 | 3-pole | NO x3 | 24 | NO |
| B7D-30-10-05 | 3-pole | NO x3 | 220 | NO |