ABOV MCUs

Manufacturer
Symbol Type of integrated circuit Kind of core Case Clock frequency Memory Operating voltage Operating temperature Pin A/D 12bit Number of inputs/outputs A/D 10bit
[MHz] [kB] [V DC] [°C]
A31G112KN STM32 ARM microcontroller 32-bit LQFP32 40 32 FLASH 1.8...5.5 -40...105 32 1 29 -
A31G123CL STM32 ARM microcontroller 32-bit LQFP48 40 64 FLASH 1.8...5.5 -40...105 48 1 45 -
A31G123RL STM32 ARM microcontroller 32-bit LQFP64 40 64 FLASH 1.8...5.5 -40...105 64 1 61 -
A31G226ML2 STM32 ARM microcontroller 32-bit LQFP80 48 256 FLASH 1.8...5.5 -40...105 80 1 75 -
A31L214CL STM32 ARM microcontroller 32-bit LQFP48 32 128 FLASH 1.71...3.6 -40...105 48 1 41 -
A31L214ML STM32 ARM microcontroller 32-bit LQFP80 32 128 FLASH 1.71...3.6 -40...105 80 1 73 -
A31S134KN STM32 ARM microcontroller 32-bit LQFP32 32 128 FLASH 1.8...5.5 -40...105 32 1 29 -
A31S134RL STM32 ARM microcontroller 32-bit LQFP64 32 128 FLASH 1.8...5.5 -40...105 64 1 61 -
A96G140CL microcontroller 8051 8-bit LQFP48 16 64 FLASH 1.8...5.5 -40...105 48 1 46 -
A96G140KN microcontroller 8051 8-bit LQFP32 16 64 FLASH 1.8...5.5 -40...105 32 1 30 -
A96G148CL microcontroller 8051 8-bit LQFP48 16 32 FLASH 1.8...5.5 -40...105 48 1 46 -
A96G166FR2-T microcontroller 8051 8-bit TSSOP20 16 16 FLASH 1.8...5.5 -40...105 20 1 18 -
A96G166KN microcontroller 8051 8-bit LQFP32 16 16 FLASH 1.8...5.5 -40...105 32 1 30 -
A96G181DS-T microcontroller 8051 8-bit SSOP10 16 2 FLASH 1.8...5.5 -40...105 10 1 8 -
A96G181HD microcontroller 8051 8-bit SOP8 16 2 FLASH 1.8...5.5 -40...105 8 1 6 -
A96L623AE-T microcontroller 8051 8-bit SOP16 4 8 FLASH 2...42 -40...85 16 - 12 1
A96S174FR-T microcontroller 8051 8-bit TSSOP20 16 8 FLASH 1.8...5.5 -40...105 20 1 18 -