| Manufacturer | GAINTA |
| Type of enclosure | multipurpose |
| Cover colour | dark grey |
| Kit contents | gasket; mounting screws |
| Enclosure material | ABS |
| Operating temperature | -20...80°C |
| Body col. | dark grey |
| Dimensions | Fig. 1. |
| Version | holes for fastening to wall or panel, with brass bushing |
| Symbol | IP rating | X | Y | Z |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| G303 | IP65 | 36 | 184 | 35 |
| G362 | IP65 | 50 | 52 | 35 |
| G302 | IP65 | 58 | 64 | 35 |
| G304 | IP65 | 65 | 115 | 40 |
| G308 | IP65 | 65 | 115 | 55 |
| G366 | IP65 | 80 | 82 | 55 |
| G368 | IP65 | 80 | 160 | 55 |
| G369 | IP65 | 80 | 160 | 85 |
| G346 | IP65 | 80 | 195 | 55 |
| G311 | IP65 | 90 | 115 | 55 |
| G331 | IP65 | 90 | 115 | 80 |
| G386 | IP65 | 120 | 120 | 60 |
| G387 | IP65 | 120 | 120 | 90 |
| G373 | IP65 | 120 | 200 | 75 |
| G313 | IP65 | 121 | 171 | 55 |
| G340 | IP65 | 121 | 171 | 80 |
| G317 | IP65 | 146 | 222 | 55 |
| G353 | IP65 | 146 | 222 | 75 |
| G3127 | IP65 | 150 | 200 | 75 |
| G396 | IP65 | 160 | 160 | 60 |
| G399 | IP65 | 160 | 160 | 90 |
| G3008 | IP65 | 160 | 240 | 90 |
| G3019 | IP65 | 160 | 240 | 120 |
| G378 | IP65 | 185 | 265 | 95 |
| G3039 | IP65 | 200 | 360 | 150 |
| G3028 | IP65 | 230 | 300 | 86 |
| G3031 | IP65 | 230 | 300 | 111 |
| G362-IP67 | IP67 | 50 | 52 | 35 |
| G302-IP67 | IP67 | 58 | 64 | 35 |
| G304-IP67 | IP67 | 65 | 115 | 40 |
| G308-IP67 | IP67 | 65 | 115 | 55 |
| G366-IP67 | IP67 | 80 | 82 | 55 |
| G368-IP67 | IP67 | 80 | 160 | 55 |
| G369-IP67 | IP67 | 80 | 160 | 85 |
| G346-IP67 | IP67 | 80 | 195 | 55 |
| G311-IP67 | IP67 | 90 | 115 | 55 |
| G331-IP67 | IP67 | 90 | 115 | 80 |
| G386-IP67 | IP67 | 120 | 120 | 60 |
| G387-IP67 | IP67 | 120 | 120 | 90 |
| G3735-IP67 | IP67 | 120 | 200 | 75 |
| G313-IP67 | IP67 | 121 | 171 | 55 |
| G340-IP67 | IP67 | 121 | 171 | 80 |
| G317-IP67 | IP67 | 146 | 222 | 55 |
| G353-IP67 | IP67 | 146 | 222 | 75 |
| G396-IP67 | IP67 | 160 | 160 | 60 |
| G399-IP67 | IP67 | 160 | 160 | 90 |
| G3008-IP67 | IP67 | 160 | 240 | 90 |
| G3019-IP67 | IP67 | 160 | 240 | 120 |
| G3783-IP67 | IP67 | 185 | 265 | 95 |
| G30393-IP67 | IP67 | 200 | 360 | 150 |
| G30285-IP67 | IP67 | 230 | 300 | 86 |
| G30312-IP67 | IP67 | 230 | 300 | 111 |