Absolute encoders

Absolute encoders, EMS22A50-D28-LT6, EMS22P50-D28-LT6, SRGAVC0301, EAW0J-B24-AE0128L |EN|
Symbol Type of encoder Mounting Resolution Manufacturer Shaft length Shaft diameter Mechanical durability Ioper. max Uoper. Output signal Operating temp.
[imp/revol.] [mm] [mm] [mA] [V DC] [°C]
EMS22A50-D28-LT6 absolute THT 1024 BOURNS 22 3.17 100000000 cycles 20 5 two phase A and B -40...125
EAW0J-B24-AE0128L absolute THT 128 BOURNS 19 - 50000 cycles 10 10 - -40...85
EAW0J-C24-AE0128L absolute THT 128 BOURNS 19 - 50000 cycles 10 10 - -40...85