AC current clamp adapter; CHAUVIN ARNOUX

AC current clamp adapter; CHAUVIN ARNOUX, CA-A193-450, CA-A193-800, CA-MA193-250, CA-MA193-350 |EN|
Symbol: (CA-A193-450)
Manufacturer
Test accessoriesAC current clamp adapter
Probe length450mm
Cable length3m
Max. diameter of measured cable120mm
AC current measuring range100mA...10kA
Symbol: (CA-A193-800)
Manufacturer
Test accessoriesAC current clamp adapter
Probe length800mm
Cable length3m
Max. diameter of measured cable170mm
AC current measuring range100mA...10kA
Symbol: (CA-MA193-250, CA-MA194-250)
Manufacturer
Test accessoriesAC current clamp adapter
Probe length250mm
Cable length3m
Max. diameter of measured cable70mm
AC current measuring range100mA...10kA
Symbol: (CA-MA193-350)
Manufacturer
Test accessoriesAC current clamp adapter
Probe length350mm
Cable length3m
Max. diameter of measured cable100mm
AC current measuring range100mA...10kA
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Symbol Related items Product description
CA-A193-450 CA-8220, CA-8336, CA-PEL103 AC current clamp adapter;Øcable:120mm;I AC:100mA÷10kA;Len:3m
CA-A193-800 CA-8220, CA-8336, CA-PEL103 AC current clamp adapter;Øcable:170mm;I AC:100mA÷10kA;Len:3m
CA-MA193-250 CA-8220, CA-8336, CA-PEL103 AC current clamp adapter;Øcable:70mm;I AC:100mA÷10kA;Len:3m
CA-MA193-350 CA-8220, CA-8336, CA-PEL103 AC current clamp adapter;Øcable:100mm;I AC:100mA÷10kA;Len:3m
CA-MA194-250 - AC current clamp adapter;Øcable:70mm;I AC:100mA÷10kA;Len:3m