AC current clamp adapter; CHAUVIN ARNOUX

AC current clamp adapter; CHAUVIN ARNOUX, CA-MINI-01, CA-MINI-02, CA-MINI-03, CA-MINI-05 |EN|
Manufacturer
Type of test accessoriesAC current clamp adapter
Cable length1.5m
Resistance tofall from 1,5m height
Structurebanana 4mm plug x2
Conform to the normCAT III 600V
CAT IV 300V
EN 61010
Features:
  • double insulated
Symbol AC current measuring range Bandwidth for AC current measurements Øcable
[A] [Hz] [mm]
CA-MINI-01 2...150 48...500 10
CA-MINI-02 50m...100 48...10k 10
CA-MINI-03 1...100 48...500 10
CA-MINI-05 5m...10/100 48...500 10
CA-MINI-102 50m...200 48...10k 16
CA-MINI-103 100m...200 48...10k 16