| Manufacturer | KYORITSU |
| Type of test accessories | AC current clamp adapter |
| Conform to the norm | EN 61010 |
| Symbol | Øcable | I AC range | Cable len. | Conform to the norm | Measurement | Output imp. |
|---|---|---|---|---|---|---|
| [mm] | [A] | [m] | [Ω] | |||
| KEW8121 | 24 | 100 | 2 | CAT III 300V | AC current | 9.5 |
| KEW8122 | 40 | 500 | 2 | CAT III 600V | AC current | 1.9 |
| KEW8123 | 55 | 1k | 2 | CAT III 600V | AC current | 1.5 |
| KEW8124 | 68 | 1k | 3 | CAT III 600V | AC current | 1 |
| KEW8126 | 40 | 200 | 3 | CAT III 600V | AC current | 5 |
| KEW8130 | 110 | 1k | 3 | CAT III 600V | AC current | - |
| KEW8133 | 170 | 3k | 3 | CAT IV 300V | AC current | - |
| KEW8141 | 24 | 1 | 2 | CAT III 300V | leakage current | - |
| KEW8143 | 68 | 1 | 2 | CAT III 300V | leakage current | - |
| KEW8146 | 24 | 30 | 2 | CAT III 300V | AC current, leakage current | - |
| KEW8147 | 40 | 70 | 2 | CAT III 300V | AC current, leakage current | - |
| KEW8148 | 68 | 100 | 2 | CAT III 300V | AC current, leakage current | - |
| KEW8161 | 24 | 100 | 1.2 | CAT III 300V | AC current | 22 |
| KEW8177 | 40 | 10 | 3 | CAT III 300V | AC current, leakage current | - |
| KEW8178 | 68 | 10 | 3 | CAT III 300V | AC current, leakage current | - |