AC/DC 100A current clamp adaptor

AC/DC 100A current clamp adaptor, 1226D, CA-A110-120, CA-A110-45, CA-A110-80, CA-A130-80 |EN|
Type of test accessories:
  • AC current clamp adapter
Measurement:
  • AC current
Cable length:
Power supply:
Manufacturer:
  • CHAUVIN ARNOUX
Manufacturer's part number:
Max. dia. of measured cable:
Output signal:
Resistance to:
  • fall from 1,5m height (CA-YxN)
Conform to the norm:
Dimensions:
AC current measuring range:
IP rating:
Gear:
Battery/ rechargeable battery:
Alias:
Manufacturer series:
Operating temperature:
Display parameters:
AC current measuring accuracy:
Connection:
Symbol Product description
CA-A110-120 AC current clamp adapter;Øcable:190mm;Probe l:1200mm;IP54
CA-A110-45 AC current clamp adapter;Øcable:70mm;Probe l:450mm;IP54
CA-A110-80 AC current clamp adapter;Øcable:125mm;Probe l:800mm;IP54
CA-A130-80 AC current clamp adapter;Øcable:125mm;Probe l:800mm;IP54
CA-B102 AC current clamp adapter;Øcable:112mm;Len:1.5m;IP40
CA-D30CN AC current clamp adapter;Øcable:64mm;I AC:1÷2400A;±0.5%;IP20
CA-D30N AC current clamp adapter;Øcable:64mm;I AC:1÷2400A;±0.5%;IP20
CA-D31N AC current clamp adapter;Øcable:64mm;±0.5%;IP20
CA-D32N AC current clamp adapter;Øcable:64mm;±0.5%;IP20
CA-D33N AC current clamp adapter;Øcable:64mm;I AC:1÷2400A;±1%;IP20
CA-D34N AC current clamp adapter;Øcable:64mm;±0.5%;IP20
CA-D35N AC current clamp adapter;Øcable:64mm;±0.5%;IP20
CA-D36N AC current clamp adapter;Øcable:64mm;I AC:1÷2400A;±0.5%;IP20
CA-D37N AC current clamp adapter;Øcable:64mm;IP20
CA-D38N AC current clamp adapter;Øcable:64mm;Len:2m;IP20;BNC
CA-MA110-170 AC current clamp adapter;Øcable:45mm;Probe l:170mm;IP54
CA-MA110-250 AC current clamp adapter;Øcable:70mm;Probe l:250mm;IP54
CA-MA110-350 AC current clamp adapter;Øcable:100mm;Probe l:350mm;IP54
CA-MA130-250 AC current clamp adapter;Øcable:70mm;Probe l:250mm;IP54
CA-P01120570 AC current clamp adapter;Øcable:45mm;Probe l:170mm;IP50;BNC
CA-P01120571 AC current clamp adapter;Øcable:70mm;Probe l:250mm;IP50;BNC
CA-P01120572 AC current clamp adapter;Øcable:100mm;I AC:500mA÷3kA;IP50
CA-P01120575Z AC current clamp adapter;LCD;(4000);Probe l:170mm;0÷50°C
CA-P01120576Z AC current clamp adapter;LCD;(4000);Probe l:250mm;0÷50°C
CA-P01120577Z AC current clamp adapter;LCD;(4000);Probe l:350mm;0÷50°C
CA-P01120578 AC current clamp adapter;LCD;(4000);Probe l:1000mm;0÷50°C
CA-Y1N AC current clamp adapter;Øcable:30mm;I AC:4÷600A;±3%;IP20
CA-Y2N AC current clamp adapter;Øcable:33mm;I AC:4÷600A;±1%;IP20
CA-Y3N AC current clamp adapter;Øcable:33mm;I AC:4÷600A;±3%;IP20
CA-Y4N AC current clamp adapter;Øcable:30mm;I AC:4÷600A;±1%;IP20
CA-Y7N AC current clamp adapter;Øcable:30mm;I AC:1÷500A;±2%;Len:2m