| Manufacturer | TRACO POWER |
| Mounting | PCB |
| Insulation voltage | 4000V |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Operating temperature | -25...70°C |
| Input voltage | 90...264V AC, 120...370V DC |
| Symbol | Power | Iout | Body dim. | Efficiency |
|---|---|---|---|---|
| [W] | [mA] | [mm] | [%] | |
| TMF05105 | 5 | 1000 | 41.2x27.2x19.1 | 77 |
| TMF05112 | 5 | 417 | 41.2x27.2x19.1 | 82 |
| TMF05115 | 5 | 333 | 41.2x27.2x19.1 | 82 |
| TMF10105 | 10 | 2000 | 52.2x26.8x19 | 79 |
| TMF10112 | 10 | 833 | 52.2x26.8x19 | 84 |
| TMF10115 | 10 | 666 | 52.2x26.8x19 | 84 |
| TMF20105 | 18 | 3600 | 54.7x44.9x23.5 | 78 |
| TMF20112 | 20 | 1667 | 54.7x44.9x23.5 | 84 |
| TMF20115 | 20 | 1333 | 54.7x44.9x23.5 | 84 |
| TMF20124 | 20 | 833 | 54.7x44.9x23.5 | 84 |
| TMF30105 | 25 | 5000 | 64.1x45.6x23.5 | 82 |
| TMF30112 | 30 | 2500 | 64.1x45.6x23.5 | 88 |
| TMF30115 | 30 | 2000 | 64.1x45.6x23.5 | 86 |
| TMF30124 | 30 | 1250 | 64.1x45.6x23.5 | 85 |