AC/DC converters, TMPM series.
Manufacturer
TRACO POWER
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP
Insulation voltage
3000V
Input voltage
85...264V AC, 120...370V DC
Symbol
Power
I
out
Efficiency
Body dim.
[W]
[mA]
[%]
[mm]
TMPM10103
8.3
2500
70
52.4x27.2x23.5
TMPM10105
10
2000
72
52.4x27.2x23.5
TMPM10112
10
833
76
52.4x27.2x23.5
TMPM10115
10
667
75
52.4x27.2x23.5
TMPM10124
10
417
72
52.4x27.2x23.5
Operating temperature:
-25...70°C
Dimensions:
Fig. 1.
Manufacturer series:
TMPM
Output voltage:
3.3V DC
(
TMPM10103
)
5V DC
(
TMPM10105
)
12V DC
(
TMPM10112
)
15V DC
(
TMPM10115
)
24V DC
(
TMPM10124
)