AC/DC converters, TPP series.

AC/DC converters, TPP series., TPP15-103-D, TPP15-103-J, TPP15-105-D, TPP15-105-J, TPP15-109-D |EN|
Manufacturer
Applicationmedical applications
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage4000V
Operating temperature-40...85°C
Symbol Power Iout Body dim. Efficiency
[W] [mA] [mm] [%]
TPP15-103-J 13.2 4000 71.7x28.9x20.9 84
TPP15-105-D 15 3000 42x28.9x21.5 86
TPP15-105-J 15 3000 71.7x28.9x20.9 86
TPP15-109-D 15 1670 42x28.9x21.5 86
TPP15-109-J 15 1670 71.7x28.9x20.9 86
TPP15-112-D 15 1250 42x28.9x21.5 87
TPP15-112-J 15 1250 71.7x28.9x20.9 87
TPP15-115-D 15 1000 42x28.9x21.5 87
TPP15-115-J 15 1000 71.7x28.9x20.9 87
TPP15-124-D 15 625 42x28.9x21.5 88
TPP15-124-J 15 625 71.7x28.9x20.9 88
TPP15-136-D 15 417 42x28.9x21.5 88
TPP15-136-J 15 417 71.7x28.9x20.9 88
TPP15-148-D 15 313 42x28.9x21.5 88.5
TPP15-148-J 15 313 71.7x28.9x20.9 88.5
TPP30-103-D 20 6000 73.3x38.1x25.6 84
TPP30-103-J 20 6000 100.3x38.1x35.4 84
TPP30-105-D 30 6000 73.3x38.1x25.6 87
TPP30-105-J 30 6000 100.3x38.1x35.4 87
TPP30-109-D 30 3340 73.3x38.1x25.6 88
TPP30-109-J 30 3340 100.3x38.1x35.4 88
TPP30-112-D 30 2500 73.3x38.1x25.6 90.5
TPP30-112-J 30 2500 100.3x38.1x35.4 90.5
TPP30-115-D 30 2000 73.3x38.1x25.6 90.5
TPP30-115-J 30 2000 100.3x38.1x35.4 90.5
TPP30-124-D 30 1250 73.3x38.1x25.6 89.5
TPP30-124-J 30 1250 100.3x38.1x35.4 89.5
TPP30-136-D 30 840 73.3x38.1x25.6 90
TPP30-136-J 30 840 100.3x38.1x35.4 90
TPP30-148-D 30 630 73.3x38.1x25.6 91.5
TPP30-148-J 30 630 100.3x38.1x35.4 91.5
TPP40-105E-D 40 8000 81.3x55.9x30.5 90
TPP40-105E-J 40 8000 109.2x55.9x30.5 90
TPP40-112E-D 40 3340 81.3x55.9x30.5 92
TPP40-112E-J 40 3340 109.2x55.9x30.5 92
TPP40-115E-D 40 2670 81.3x55.9x30.5 92
TPP40-115E-J 40 2670 109.2x55.9x30.5 92
TPP40-124E-D 40 1670 81.3x55.9x30.5 92
TPP40-124E-J 40 1670 109.2x55.9x30.5 92
TPP40-136E-D 40 1120 81.3x55.9x30.5 92
TPP40-136E-J 40 1120 109.2x55.9x30.5 92
TPP40-148E-D 40 840 81.3x55.9x30.5 93
TPP40-148E-J 40 840 109.2x55.9x30.5 93
TPP65-105E-D 65 10000 81.3x55.9x30.5 90
TPP65-105E-J 65 10000 109.2x55.9x30.5 90
TPP65-112E-D 65 5420 81.3x55.9x30.5 93
TPP65-112E-J 65 5420 109.2x55.9x30.5 93
TPP65-115E-D 65 4340 81.3x55.9x30.5 94
TPP65-115E-J 65 4340 109.2x55.9x30.5 94
TPP65-124E-D 65 2710 81.3x55.9x30.5 93
TPP65-124E-J 65 2710 109.2x55.9x30.5 93
TPP65-136E-D 65 1810 81.3x55.9x30.5 93
TPP65-136E-J 65 1810 109.2x55.9x30.5 93
TPP65-148E-D 65 1360 81.3x55.9x30.5 93
TPP65-148E-J 65 1360 109.2x55.9x30.5 93
Supply voltage:
  • 85...264V AC (TPPxxx-J)
Supply voltage:
  • 120...370V DC (TPPxxx-J)
Type of converter:
  • AC/DC (TPPxxx-D)
Type of power supply:
  • switching (TPPxxx-J)
Mounting:
  • on panel (TPPxxx-J)
  • PCB (TPPxxx-D)
Manufacturer series:
  • TPP 15-J (TPP15-1xx-J)
  • TPP 15-D (TPP15-1xx-D)
  • TPP 30-D (TPP30-1xx-D)
  • TPP 30-J (TPP30-1xx-J)
  • TPP 40-D (TPP40-1xxE-D)
  • TPP 40-J (TPP40-1xxE-J)
  • TPP 65-D (TPP65-1xxE-D)
  • TPP 65-J (TPP65-1xxE-J)
Dimensions:
Input voltage:
  • 85...264V AC (TPPxxx-D)
  • 120...370V DC (TPPxxx-D)
Kind of power supply:
  • for building in (TPPxxx-J)