AC/DC converters, TML series.
Type of converter:
- AC/DC (TMLMxxx, TML20103, TML20105, TML20112, TML20115, TML20124, TML20205, TML20212, TML20215, TML20512, TML20515, TML40103, TML40105, TML40112, TML40115, TML40205, TML40212, TML40215, TML40252, TML40254, TML40512, TML40515)
Mounting:
- on panel (TMLxxxC)
- PCB (TMLMxxx, TML20103, TML20105, TML20112, TML20115, TML20124, TML20205, TML20212, TML20215, TML20512, TML20515, TML40103, TML40105, TML40112, TML40115, TML40205, TML40212, TML40215, TML40252, TML40254, TML40512, TML40515)
Protection:
- anti-overload OPP
- anti-overvoltage OVP
- short circuit protection SCP
- overheating OTP (TML20xxx, TML40xxx)
Operating temperature:
- -40...60°C (TML40xxx)
- -25...60°C (TMLMxxx)
- -25...70°C (TML20xxx, TML100-1xxC)
Number of outputs:
- 1 (TMLM041xx, TMLM051xx, TMLM201xx, TML201xxx, TML401xxx, TML100-1xxC)
- 2 (TMLM04225, TMLM04253, TML202xxx, TML402xxx)
- 3 (TML2051xx, TML4051xx)
Body dim.:
- 36.5x27x17.1mm (TMLM04xxx)
- 50.8x25.4x15.16mm (TMLM051xx)
- 52.4x27.2x23.5mm (TMLM201xx)
- 69.5x47.5x21.7mm (TML20103, TML20105, TML20112, TML20115, TML20124, TML20205, TML20212, TML20215, TML20512, TML20515)
- 89.5x64.1x25mm (TML40103, TML40105, TML40112, TML40115, TML40205, TML40212, TML40215, TML40252, TML40254, TML40512, TML40515)
- 96x54.6x27.6mm (TML20xxxC)
- 112x63.7x32.5mm (TML40xxxC)
- 140x60x37.1mm (TML100-112C, TML100-115C, TML100-148C)
- 140x62x36.6mm (TML100-124C)
Manufacturer series:
- TMLM (TMLMxxx)
- TML 20 (TML20xxx)
- TML 40 (TML40xxx)
- TML 100C (TML100-1xxC)
Output voltage:
- 3.3V DC (TMLMxx103, TML20103, TML20103C, TML40103, TML40103C)
- 5V DC (TMLM04105, TMLM04253, TMLM05105, TMLM20105, TML20105, TML20105C, TML20205, TML20205C, TML2051xx, TML40105, TML40105C, TML40205, TML40205C, TML4025xx, TML4051xx)
- 9V DC (TMLM04109)
- 12V DC (TMLM04112, TMLM04225, TMLM05112, TMLM20112, TML20112, TML20112C, TML20212, TML20212C, TML40112, TML40112C, TML40212, TML40212C, TML100-112C)
- 15V DC (TMLMxx115, TML20115, TML20115C, TML20215, TML20215C, TML40115, TML40115C, TML40215, TML40215C, TML100-115C)
- 24V DC (TMLM04124, TMLM05124, TML20124, TML20124C, TML40124C, TML100-124C)
- 48V DC (TML100-148C)
Kind of power supply:
- for building in (TMLxxxC)