AC fan motors

AC fan motors, NET5T05ZVN001, NET5T10ZVN001, NET5T16ZVN001, NET5T25ZVN001, NET5T34ZVN001 |EN|
Type of motorAC
Kind of motor1-phase
Supply voltage230V AC
Symbol Insulation class Nom. rotat. speed Manufacturer IP rating Electr. connect. Features Temp. P Current consumption Power consumption Lead length
[rpm] [°C] [W] [mA] [W] [m]
NET5T05ZVN001 B 1300 ELCO IP40 wires counterclockwise rotation; thermal protection -40...40 5 200 32 0.5
NET5T10ZVN001 B 1300 ELCO IP40 wires counterclockwise rotation; thermal protection -40...40 10 230 38 0.5
NET5T16ZVN001 B 1300 ELCO IP40 wires counterclockwise rotation; thermal protection -40...40 16 450 65 0.5
NET5T25ZVN001 B 1300 ELCO IP40 wires counterclockwise rotation; thermal protection -40...40 25 680 95 0.5
NET5T34ZVN001 B 1300 ELCO IP40 wires counterclockwise rotation; thermal protection -40...40 34 870 120 0.5
M4Q045-BD01-01 B 1300 EBM-PAPST IP42 wires impedance protection; counterclockwise rotation -30...40 5 190 29 0.45
M4Q045-BD01-75 B 1300 EBM-PAPST IP20 wires impedance protection; counterclockwise rotation -30...40 5 190 29 0.45
M4Q045-CA03-51 B 1300 EBM-PAPST IP42 wires impedance protection; counterclockwise rotation -30...40 10 250 36 0.45
M4Q045-CA03-75 B 1300 EBM-PAPST IP20 wires impedance protection; counterclockwise rotation -30...40 10 250 36 0.45
M4Q045-CF01-01 B 1300 EBM-PAPST IP42 wires counterclockwise rotation; thermal protection -30...40 16 420 60 0.45
M4Q045-CF01-75 B 1300 EBM-PAPST IP20 wires counterclockwise rotation; thermal protection -30...40 16 420 60 0.45
M4Q045-EF01-01 B 1300 EBM-PAPST IP42 wires impedance protection; counterclockwise rotation -30...40 34 750 110 0.45
M4Q045-EF01-75 B 1300 EBM-PAPST IP20 wires impedance protection; counterclockwise rotation -30...40 34 750 110 0.45
M4Q045-EA01-01 B 1550 EBM-PAPST IP42 wires impedance protection; counterclockwise rotation -30...40 26 550 80 0.45
M4Q045-EA01-75 - 1300 EBM-PAPST IP42 - counterclockwise rotation -30...40 25 620 90 -
EFA20250VC0513L - 1800 ELCO IP65 - counterclockwise rotation; ATEX certificate - 17 - - -
HBR12A0AC3061L - 1300 ELCO IP65 - counterclockwise rotation; ATEX certificate - 14 - - -
NET2T16PVN002 - 1300 ELCO - - counterclockwise rotation - 16 - - -
NET2T25PVN007 - 1300 ELCO - - counterclockwise rotation - 25 - - -