| Manufacturer | SCHURTER |
| Connector | socket |
| Type of connector | AC supply |
| Mechanical mounting | for panel mounting, screw |
| Kind | male |
| Contacts configuration | DPST |
| Rated voltage | 250V AC |
| Operating temperature | -25...85°C |
| Capacitance Cx | 68nF |
| Electrical mounting | 4.8mm connectors |
| Connectors features | without fusedrawer |
| Manufacturer series | CD |
| Type | C14 (E) |
| Trade name | power entry module, power module |
| Symbol | Design | Capacitance Cy | Schematic diagram | Current rating | Inductance |
|---|---|---|---|---|---|
| [nF] | [A] | [mH] | |||
| CD14.1101.151 | fuse x2 filter on/off switch | 2.2 | Fig. 1. | 1 | 10 |
| CD24.1101.151 | fuse x2 filter on/off switch | 2.2 | - | 2 | 4 |
| CD24.4101.151 | fuse x2 filter voltage selector on/off switch | 2.2 | Fig. 1. | 2 | 4 |
| CD34.1101.151 | fuse x2 filter on/off switch | 2.2 | - | 4 | 1.5 |
| CD44.1101.151 | fuse x2 filter on/off switch | 2.2 | Fig. 1. | 6 | 0.8 |
| CD64.1101.151 | fuse x2 filter on/off switch | 2.2 | - | 10 | 0.3 |
| CDC4.4101.151 | fuse x2 filter on/off switch | - | - | 4 | 1.5 |