| Type of sensor | accelerometer |
| Information | product is not a working device, but only component |
| Symbol | Manufacturer | Usup | Meas. range | Kit | Integrated circuit | Ioper. | Max. operating current | Istandby | Dimensions |
|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [g] | [A] | [A] | [µA] | [mm] | ||||
| DF-SEN0386 | DFROBOT | 3.3...5 | ±2, ±4, ±8, ±16 | - | - | - | - | - | 51.3x36x10 |
| POLOLU-2862 | POLOLU | 2.2...5.5 | ±2, ±4, ±8, ±16 | - | - | - | - | - | 20x12.7 |
| POLOLU-2863 | POLOLU | 2.2...5.5 | ±2, ±4, ±8, ±16 | - | - | - | - | - | 25.4x12.7 |
| DF-SEN0032 | DFROBOT | 3.3...6 | ±2, ±4, ±8, ±16 | module | ADXL345 | 40µ | - | 0.1 | 20x15 |
| DF-SEN0168 | DFROBOT | 2...3.6 | ±2, ±4, ±8, ±16 | module | BMA220 | 250µ | - | 1 | 13x22 |
| DF-SEN0408 | DFROBOT | 3.3 | ±100, ±200 | - | H3LIS200DL | 10µ | 400µ | - | 15x20 |
| DF-SEN0412 | DFROBOT | 3.3...5 | ±100, ±200 | - | H3LIS200DL | 10µ | 4m | - | 27x27 |
| DF-SEN0405 | DFROBOT | 3.3 | ±2, ±4, ±8, ±16 | - | LIS2DW12 | 50n | 17m | - | 15x20 |
| DF-SEN0409 | DFROBOT | 3.3...5 | ±2, ±4, ±8, ±16 | - | LIS2DW12 | 10µ | 12m | - | 27x27 |
| DF-SEN0407 | DFROBOT | 3.3 | ±6, ±12, ±24 | - | LIS331HH | 140µ | 400µ | - | 15x20 |
| DF-SEN0411 | DFROBOT | 3.3...5 | ±6, ±12, ±24 | - | LIS331HH | 10µ | 3m | - | 27x27 |
| Symbol | Output | Operating temperature | Interface | Manufacturer series | Measurement | Gyroscope measuring range | Magnetometer measuring range | Pressure measuring range |
|---|---|---|---|---|---|---|---|---|
| [°C] | [°/s] | [Gs] | [kPa] | |||||
| DF-SEN0386 | - | - | TTL | - | attitude angle: 3D, acceleration: 3D, angular velocity: 3D | - | - | - |
| POLOLU-2862 | - | - | I2C | - | - | ±125, ±250, ±500, ±1000 | ±4, ±8, ±12, ±16 | - |
| POLOLU-2863 | - | - | I2C | - | - | ±125, ±250, ±500, ±1000, ±2000 | ±4, ±8, ±12, ±16 | 26...126 |
| DF-SEN0032 | digital | -40...85 | I2C; SPI | - | - | - | - | - |
| DF-SEN0168 | digital | -40...85 | I2C | - | - | - | - | - |
| DF-SEN0408 | digital | -40...85 | I2C; SPI | - | - | - | - | - |
| DF-SEN0412 | digital | -40...85 | I2C | Gravity | - | - | - | - |
| DF-SEN0405 | - | -40...85 | I2C; SPI | - | - | - | - | - |
| DF-SEN0409 | digital | -40...85 | I2C | Gravity | - | - | - | - |
| DF-SEN0407 | digital | -40...85 | I2C; SPI | - | - | - | - | - |
| DF-SEN0411 | digital | -40...85 | I2C | Gravity | - | - | - | - |