| Manufacturer | IPF ELECTRONIC |
| Accessories for sensors | adapter |
| Max. operating current | 4A |
| IP rating | IP67 |
| Application - series/manufacturer | VK |
| Symbol | Structure | Uoper max | Operating temperature | Uoper. max | Indication |
|---|---|---|---|---|---|
| [V DC] | [°C] | [V AC] | |||
| VK000043 | M12 male 5pin; M12 female 4pin x2 | 60 | -30...90 | - | LED |
| VK000046 | M8 male 4pin; M8 female 3pin x2 | 30 | -30...90 | - | LED |
| VK000047 | M8 male 4pin; M8 female 3pin x2 | 30 | -30...90 | - | LED |
| VK000051 | M8 male 3pin; M8 female 3pin x2 | 60 | -25...85 | - | - |
| VK000052 | M8 male 3pin; M8 female 3pin x2 | 60 | -25...85 | - | - |
| VK001008 | M12 male 4pin; M8 female 3pin x2 | 75 | -25...90 | 60 | - |
| VK001011 | M12 male 4pin; M12 female 3pin x2 | 75 | -25...90 | 60 | LED |
| VK001037 | M12 male 4pin; M12 female 3pin x2 | 60 | -25...90 | - | - |
| VK001045 | M12 male 5pin; M12 female 5pin x2 | 60 | -25...90 | - | - |
| VK001047 | M12 male 5pin; M12 female 5pin x2 | 60 | -25...90 | - | - |