| Manufacturer | ATTE POWER |
| Type of CCTV accessories | case |
| Mounting | for wall mounting |
| Symbol | Manufacturer series | Kind of case | Dimensions | Enclosure material | Body col. | Gland | Description | Hole diameter | IP rating | Operating temperature | Additional functions |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [°C] | |||||||||
| ABOX-E | ABOX | inner | 250x200x85 | metal | white | - | vents, cable glands | - | IP20 | -40...70 | space for the 7Ah battery |
| ABOX-F | ABOX | inner | 300x320x90 | metal | white | - | vents, cable glands | - | IP20 | -40...70 | space for the 18Ah battery |
| ABOX-H | ABOX | inner | 450x400x140 | metal | white | - | vents, cable glands | - | IP20 | -40...70 | 2x space for the 18Ah battery |
| ABOX-L1 | ABOX | external | 240x190x90 | plastic | grey | M16, M20 | 2 x gland | - | IP56 | -25...60 | space for the 7Ah battery |
| ABOX-L2 | ABOX | external | 240x190x90 | plastic | grey | M16, M20 | 11 x gland | - | IP56 | -25...60 | - |
| ABOX-L3 | ABOX | external | 240x190x90 | plastic | grey | - | 5 plugged holes for cable glands | 29 | IP56 | -25...60 | - |
| ABOX-M1 | ABOX | external | 190x140x70 | plastic | grey | M16, M20 | cable glands | - | IP56 | -25...60 | - |
| ABOX-M2 | ABOX | external | 190x140x70 | plastic | grey | M16, M20 | 7 x gland | - | IP56 | -25...60 | - |
| ABOX-M3 | ABOX | external | 190x140x70 | plastic | grey | - | 2 plugged holes for cable glands | 29 | IP56 | -25...60 | - |
| ABOX-S1 | ABOX | external | 150x110x70 | plastic | grey | M16, M20 | 2 x gland | - | IP56 | -25...60 | - |
| ABOX-S2 | ABOX | external | 150x110x70 | plastic | grey | M16 | 6 x gland | - | IP56 | -25...60 | - |
| ABOX-S3 | ABOX | external | 150x110x70 | plastic | grey | - | 2 plugged holes for cable glands | 29 | IP56 | -25...60 | - |
| ABOX-XL1 | ABOX | external | 300x220x120 | plastic | grey | M16, M20 | 2 x gland | - | IP56 | -25...60 | space for the 18Ah battery |
| ABOX-XL2 | ABOX | external | 300x220x120 | plastic | grey | M16, M20 | 6 x gland | - | IP56 | -25...60 | space for the 18Ah battery |
| ADD-MNT | ADD | multipurpose | 52x52 | plastic | red | - | - | - | - | - | - |