Hela Guard steel casing pipes with final fittings

Hela Guard steel casing pipes with  final fittings, SC10, SC10-GS-ML, SC12, SC12/25M |EN|
Manufacturer
Cable accessoriesprotective tube
Featuresflexible;
wires protection against damage
Colournatural
Symbol Operating temperature Material Resistance to Package contents Bend. rad. Internal diameter Manufacturer series
[°C] [m] [mm] [mm]
SC10 -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 10 25 6.8 HelaGuard SC
SC10-GS-ML -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 50 25 6.8 HelaGuard SC
SC12/25M -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 25 30 10 HelaGuard SC
SC12-GS-ML -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 50 30 10 HelaGuard SC
SC16-GS-ML -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 25 40 12.9 HelaGuard SC
SC16-GS-ML-1 -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 50 40 12.9 HelaGuard SC
SC20-GS-ML -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 50 45 16.9 HelaGuard SC
SC20-GS-ML-1 -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 25 45 16.9 HelaGuard SC
SC25-GS-ML -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 50 55 21.1 HelaGuard SC
SC25-GS-ML-1 -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 25 55 21.1 HelaGuard SC
SC32-GS-ML -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 25 70 28.1 HelaGuard SC
SC40-GS-ML -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 25 80 37.6 HelaGuard SC
SC63-GS-ML -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 10 115 57.5 HelaGuard SC
SC75 -100...300 zinc-plated steel, galvanised steel temperature, mechanical stesses 10 150 70 HelaGuard SC
SSC10-SS316-ML -100...600 acid resistant steel SS316 corrosion, temperature, mechanical stesses 25 25 6.8 HelaGuard SSC
SSC12-SS316-ML -100...600 acid resistant steel SS316 corrosion, temperature, mechanical stesses 25 40 10 HelaGuard SSC
SSC16-SS316-ML -100...600 acid resistant steel SS316 corrosion, temperature, mechanical stesses 25 40 13 HelaGuard SSC
SSC20-SS316-ML -100...600 acid resistant steel SS316 corrosion, temperature, mechanical stesses 25 45 16.9 HelaGuard SSC
SSC25-SS316-ML -100...600 acid resistant steel SS316 corrosion, temperature, mechanical stesses 25 55 21.1 HelaGuard SSC
SSC32-SS316-ML -100...600 acid resistant steel SS316 corrosion, temperature, mechanical stesses 25 70 28.1 HelaGuard SSC
SSC40-SS316-ML -100...600 acid resistant steel SS316 corrosion, temperature, mechanical stesses 10 80 37.6 HelaGuard SSC