Protective tube; Series: HelaGuard; HELLERMANNTYTON

Protective tube; Series: HelaGuard; HELLERMANNTYTON, HG-SW10-PA6-BK-50M, HG-SW11-PA6-BK-50M |EN|
Manufacturer
Cable accessoriesprotective tube
Colourblack
Materialpolyamide 6
Operating temperature-40...120°C
Flammability ratingUL94V-2
Resistance toUV rays
Manufacturer seriesHelaGuard
Symbol Package contents Manufacturer's part number Features Internal diameter Bend. rad. Conduit size
[m] [mm] [mm]
HG-SW10-PA6-BK-50M 50 166-11100 flexible 6.3 15 10
HG-SW11-PA6-BK-50M 50 166-11101 flexible 8.2 20 11
HG-SW13-PA6-BK-50M 50 166-11102 flexible 9.8 25 13
HG-SW16-PA6-BK-50M 50 166-11103 flexible 11.8 35 16
HG-SW21-PA6-BK-50M 50 166-11104 flexible 16.7 45 21
HG-SW25-PA6-BK 50 166-11117 flexible 19.1 50 25
HG-SW28-PA6-BK 50 166-11112 flexible 22.8 50 28
HG-SW28-PA6-BK-2 25 166-11105 flexible 22.8 50 28
HG-SW34-PA6-BK 50 166-11118 flexible 28.1 60 34
HG-SW34-PA6-BK-2 25 166-11106 flexible 28.1 60 34
HG-SW42-PA6-BK 25 166-11113 flexible 35.5 70 42
HG-SW42-PA6-BK-2 10 166-11107 flexible 35.5 70 42
HG-SW54-PA6-BK 25 166-11114 flexible 47.2 80 54
HG-SW67-PA6-BK 10 166-11109 flexible 56.3 130 67