Accessories control stations, XACA series

Manufacturer
Symbol Switch accessories Leads AC load rating @R* DC load rating @R* Operating temperature Application Contacts layout Application - series/manufacturer
[°C]
XACS101 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NO Harmony XAC
XACS102 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC Harmony XAC
XACS103 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NO + NO Harmony XAC
XACS104 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC + NC Harmony XAC
XACS105 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC + NO Harmony XAC
XACS414 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC + NC Harmony XAC
XACS415 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC + NO Harmony XAC
XACS499 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC + NC + NC Harmony XAC
XENG1191 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC + NO x2 Harmony XAC
XENG1491 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC + NO + NO Harmony XAC
XENG3781 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC + NO Harmony XAC
XENG3791 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC + NO Harmony XAC
XENT1192 contact block screw terminals 3A / 240V AC 0.27A / 250V DC -25...70 control cassette NC + NC + NC Harmony XAC
XACA009 lock - - - - control cassette - Harmony XAC
* at resistive load