| Manufacturer | IPF ELECTRONIC |
| Accessories for sensors | distribution box |
| Outputs | 1 |
| Connector | socket |
| IP rating | IP67 |
| Uoper max | 30V DC |
| Manufacturer series | VK |
| Symbol | Max. operating current | Output plug | Thread | Pin | Inputs | Operating temperature | Cable length | Indication |
|---|---|---|---|---|---|---|---|---|
| [A] | [°C] | [m] | ||||||
| VK000008 | 2 | terminal block | M12 | 5 | 6 | -20...90 | - | - |
| VK001007 | 1.5 | 10m lead | M8 | 4 | 8 | -15...80 | - | LED |
| VK001021 | 1.5 | M12-plug 12pin | M8 | 3 | 4 | -25...70 | - | LED |
| VK001022 | 1.5 | M12-plug 12pin | M8 | 3 | 6 | -25...70 | - | LED |
| VK001023 | 1.5 | M12-plug 12pin | M8 | 3 | 8 | -25...70 | - | LED |
| VK001024 | 1.5 | M12-plug 12pin | M8 | 3 | 10 | -25...70 | - | LED |
| VK001025 | 3.5 | 5m lead | M8 | 3 | 4 | -25...70 | 5 | LED |
| VK001028 | 3.5 | 5m lead | M8 | 3 | 10 | -25...70 | 5 | LED |
| VK001031 | 3.5 | 10m lead | M8 | 3 | 6 | -25...70 | - | LED |
| VK001032 | 3.5 | 10m lead | M8 | 3 | 8 | -25...70 | - | LED |
| VK001033 | 3.5 | 10m lead | M8 | 3 | 10 | -25...70 | - | LED |
| VK001101 | 2 | M12-plug 8pin | M8 | 3 | 4 | -30...90 | - | LED |
| VK001102 | 2 | M12-plug 12pin | M8 | 3 | 8 | -30...90 | - | LED |
| VK001103 | 2 | M12-plug 12pin | M8 | 3 | 10 | -30...90 | - | LED |
| VK001111 | 2 | M12-plug 12pin | M8 | 4 | 4 | -30...90 | - | LED |