| Manufacturer | QOLTEC |
| Symbol | Type of automation module | Type of automation accessories | IP rating | Mounting | DC load rating @R* | AC load rating @R* | Dimensions | Enclosure material | Frequency | Quantity in set/package |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [MHz] | [pcs.] | ||||||||
| QOLTEC-52450 | exit button | - | IP20 | wall mount | - | 3A / 125V AC | 40x86x86 | plastic | - | - |
| QOLTEC-52451 | exit button | - | IP20 | wall mount | 3A / 36V DC | - | 25x32x80 | aluminium | - | - |
| QOLTEC-52453 | - | RFID Card | - | - | - | - | - | - | 13.56 | 10 |
| QOLTEC-52455 | - | RFID pendant | - | - | - | - | - | - | 13.56 | 10 |
| QOLTEC-52456 | - | protective cover | - | wall mount | - | - | 75x115x150 | plastic | - | - |
| QOLTEC-52452 | - | RFID Card | - | - | - | - | - | - | - | 10 |
| QOLTEC-52454 | - | RFID pendant | - | - | - | - | - | - | - | 10 |