Mountingfor DIN rail mounting
Manufacturer
Operating temperature-25...55°C
Symbol Body dimensions Contacts layout Rated voltage Current rating Relays accessories Control voltage
[mm] [V AC] [A] [V AC]
E292-16-001 9x58x85 SPDT 250 16 main contacts -
E292-16-11 9x58x85 NC + NO 250 16 main contacts -
E292-16-20 9x58x85 NO x2 250 16 main contacts -
E294/230 18x58x85 - - 1 central control module 230
E294/24 18x58x85 - - 1 central control module 24
E295-GM 18x58x85 - 250 1 group module -
E295-PS 18x58x85 - 250 1 permanent signal module -
E296-CP 18x58x85 - 250 1 compensator -
E298-16-001 9x58x85 SPDT 250 16 main contacts -
E298-16-11 9x58x85 NC + NO 250 16 main contacts -
E298-16-20 9x58x85 NO x2 250 16 main contacts -
E299-11 18x58x85 NC + NO 250 5 auxiliary contacts -