| Manufacturer | MTA |
| Symbol | Max. voltage | Application | Maximum current | Fuse accessories | Mounting | Kit contents | Number of ways | Flammability rating | Body material | Operating temperature | Leads | Contact material | Contact plating | Fuse size | Colour | Application - series/manufacturer | Related items | IP rating | Wire cross-section | Panel thickness | Mounting hole dimensions | Leads dimensions | Rated voltage |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [A] | [°C] | [mm] | [mm2] | [mm] | [mm] | [mm] | [V] | |||||||||||||||
| MTA-UNI-HOLDER | 32 | automotive fuses | 30 | fuse holder | on cable | fuse holder | 1 | UL94V-2 | polyamide | -40...125 | leads x2 | copper alloy | tinned | 19 | black | UNIVAL | - | - | - | - | - | - | 32 |
| MTA-MINI-HOLDER | 32 | automotive fuses | 30 | fuse holder | on cable | fuse holder | 1 | UL94V-2 | polyamide | -40...80 | leads x2 | copper alloy | tinned | 11.1 | black | MINIVAL | - | - | - | - | - | - | - |
| MTA-MAXI-HOLDER | 32 | automotive fuses | 60 | fuse holder | on cable | fuse holder | 1 | UL94V-2 | polyamide | -40...125 | leads x2 | copper alloy | tinned | 29 | black | MAXIVAL | - | - | - | - | - | - | - |
| MTA-INLINE-UNI | 32 | automotive fuses | 20 | fuse holder | on cable, push-in | plug + socket | 1 | UL94V-2 | polyamide 66 | -40...100 | connectors | copper alloy | tinned | 19 | black | UNIVAL | 0100359, 0300357, 0300359, MTA-COVER, MTA-LOCK | IP20 | - | - | - | 6.3 | - |
| MTA-INLINE | 32 | automotive fuses | 21 | fuse holder | - | fuse holder | 1 | UL94V-2 | polyamide 66 | -40...125 | connectors | copper alloy | - | 19 | white | UNIVAL | - | - | - | - | - | 6.3 | - |
| MTA-3050153 | 32 | automotive fuses | 21 | fuse holder with cover | push-in | 2 terminals; fuse holder; upper cover with gasket | 1 | - | polyamide 66 | -40...120 | terminal | copper alloy | tinned | 19 | black | UNIVAL | 0101320, 0300392, 0300430, 0300440, 0300697, 0300698, 0300851, 0300856, 0300949, 0301305, 0301307, 0301310, 0301315, 0301320, 0301325, 0301330, 0302305, 0302310, 0302315, 0302320, 0302325, 0302330 | IP33 | - | - | - | - | - |
| MTA-3001001 | 32 | automotive fuses | 80 | fuse holder with cover | screw, push-in | 2 terminals; fuse holder; protector | 1 | UL94V-2 | polyamide 66 | -30...125 | terminal | copper alloy | tinned | 29 | black | MAXIVAL | 0301030, 0301040, 0301050, 0301060, 0301070, 0301080 | IP20 | - | - | - | - | - |
| MTA-0X00610 | 32 | automotive fuses | 80 | fuse boxes | screw, push-in | plug + socket; protector | 4 | UL94V-2 | polyamide 66 | -30...100 | connectors | copper alloy | tinned | 19 | black | UNIVAL | - | IP23 | - | - | - | 6.3 | - |
| MTA-0X00600 | 32 | automotive fuses | 100 | fuse boxes | screw, push-in | plug + socket; protector | 6 | UL94V-2 | polyamide 66 | -30...85 | connectors | copper alloy | tinned | 19 | black | UNIVAL | - | IP23 | - | - | - | 6.3 | - |
| MTA-0X00590 | 32 | automotive fuses | 135 | fuse boxes | screw, push-in | plug + socket; protector | 8 | UL94V-2 | polyamide 66 | -30...100 | connectors | copper alloy | tinned | 19 | black | UNIVAL | - | IP23 | - | - | - | 6.3 | - |
| MTA-0X00560 | 32 | automotive fuses | 100 | fuse boxes | screw, push-in | plug + socket; protector | 6 | UL94V-2 | polyamide 66 | -30...85 | connectors | copper alloy | tinned | 19 | black | UNIVAL | - | IP22 | - | - | - | 6.3 | - |
| MTA-0X00580 | 32 | automotive fuses | 135 | fuse boxes | screw, push-in | plug + socket; protector | 8 | UL94V-2 | polyamide 66 | -30...85 | connectors | copper alloy | tinned | 19 | black | UNIVAL | - | IP23 | - | - | - | 6.3 | - |
| MTA-0X00540 | 32 | automotive fuses | 80 | fuse boxes | screw, push-in | plug + socket; protector | 4 | UL94V-2 | polyamide 66 | -30...85 | connectors | copper alloy | tinned | 19 | black | UNIVAL | - | IP22 | - | - | - | 6.3 | - |
| MTA-0X00400 | 32 | automotive fuses | 30 | fuse holder | on cable, push-in | fuse holder | 1 | UL94V-2 | polyamide 66 | -40...120 | - | - | - | 19 | black | UNIVAL | 0100415, 0300392, 0300415, 0300430, 0300440, 0300697, 0300698, 0300851, 0300856, 0300949, MTA-0X00400, MTA-0X00415 | IP30 | - | - | - | - | - |
| MTA-0300420-1X | 32 | automotive fuses | 15 | fuse holder | screw, push-in | fuse holder | 1 | UL94V-2 | polyamide 66 | -40...130 | connectors | copper alloy | tinned | 19 | black | UNIVAL | 0100351, 0300420, MTA-COVER | IP30 | - | - | - | - | - |
| MTA-0300354 | 32 | automotive fuses | 32 | fuse holder | screw, push-in | lock + socket | 1 | - | polyamide 66 | -40...100 | - | - | - | 19 | black | UNIVAL | 0100359, 0300357, 0300359, 1107501, 1107900, 1107901, 1107920, 1107930, 1107940, 1707900, 1707901, 1707902, 1707911, 1707912, 1707920, 1707930, 1707932, 1707940, 1707942, 1907501box, MTA-1X07930, MTA-COVER | IP20 | - | - | - | - | - |
| MTA-0100655 | 32 | automotive fuses | 225 | fuse boxes | screw, push-in | plug + socket; protector | 16 | UL94V-2 | polyamide 66 | -40...120 | connectors | copper alloy | tinned | 19 | black | UNIVAL | 0300650, 0300670, 0300680, 0300690, 0300691, 0300856, MTA-0300690, MTA-0300691 | IP32 | - | - | - | - | - |
| 0300380 | 32 | automotive fuses | 500 | fuse holder | screw, push-in | fuse holder; nut x2; screw x2 | 1 | UL94V-2 | polyamide 66 | -40...130 | M8 screws | steel | - | 68.6 | black | MAXIVAL, MEGAVAL | 0300380, 0300395, 0300398, MTA-1108110, MTA-1108120 | IP20 | - | - | - | - | - |
| 0300360 | 32 | automotive fuses | 125 | fuse holder | screw, push-in | fuse holder; nut x2; screw x2 | 1 | UL94V-2 | polyamide 66 | -40...125 | M5 screws | steel | tinned | 40 | black | MIDIVAL | 1605815, 1705606, 1705616, 1705626, 1705656, 1705705, 1705715, 1705725, 1705726, 1705735, 1705745, 1705816, 1705825, 1705826, 1705835, 1705846, 1705855, 1705856, 1705925, 1708240, 1708245, 1708250 | - | 2.5...20 | - | - | - | - |
| 0300330 | 32 | automotive fuses | 20 | fuse holder | push-in | plug + socket | 1 | UL94V-2 | polyamide 66 | -40...100 | connectors | copper alloy | tinned | 19 | black | UNIVAL | 0300330, 0300357, 1107501, MTA-LOCK | IP20 | - | max. 2 | 22x11 | 6.3x0.8 | - |
| 4410247 | - | - | - | fuse holder | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| 0302310 | 32 | - | - | fuse holder | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |