| Type of counted signal | electric power |
| Display | LCD |
| Mounting | for DIN rail mounting |
| Kind of measurement | direct |
| Type of automation module | controller |
| Symbol | Controlled parameter | Features | Counting range | Inom | Max. operating current | Kind of output 1 | Communictions protocol | Power consumption | Accuracy class |
|---|---|---|---|---|---|---|---|---|---|
| [A] | [A] | [W] | |||||||
| OR-WE-503 | 230V AC 50/60Hz | - | 99999,9kWh | 5 | 80 | OC | - | 0.4 | - |
| OR-WE-504 | 230V AC 50/60Hz | - | 99999,9kWh | 5 | 80 | RS485 Modbus RTU | Modbus RTU | 0.4 | - |
| OR-WE-507 | 3x230/400V AC 50/60Hz | - | 999999,9kWh | 20 | 120 | - | - | 1 | - |
| OR-WE-513 | 3x230/400V AC 50/60Hz | MID certificate | 999999,99kWh | 5 | 80 | - | - | 0.4 | B |
| OR-WE-516 | 3x230/400V AC 50/60Hz | MID certificate | 999999,99kWh | 5 | 80 | RS485 Modbus RTU | Modbus RTU | 0.4 | B |
| OR-WE-517 | 3x230/400V AC 50/60Hz | MID certificate; multi-tariff | 999999,99kWh | 5 | 80 | RS485 Modbus RTU | Modbus RTU | 0.4 | B |
| OR-WE-521 | 230V AC 50/60Hz | MID certificate | 99999,99kWh | 5 | 40 | impulse | - | - | B |
| OR-WE-522 | 230V AC 50/60Hz | - | 999999,9kWh | 5 | 80 | - | - | - | - |
| OR-WE-523 | 230V AC 50/60Hz | with reset function | 99999,9kWh | 5 | 80 | impulse, RS485 Modbus RTU | Modbus RTU | - | - |
| OR-WE-524 | 230V AC 50/60Hz | MID certificate; bidirectional (4-quadrant) | 99999,9kWh | 5 | 100 | - | - | - | B |
| OR-WE-525 | 230V AC 50/60Hz | MID certificate; bidirectional (4-quadrant) | 99999,9kWh | 5 | 100 | RS485 Modbus RTU | Modbus RTU | - | B |
| OR-WE-526 | 230V AC 50/60Hz | MID certificate; bidirectional (4-quadrant); multi-tariff | 99999,9kWh | 5 | 100 | RS485 Modbus RTU | Modbus RTU | - | B |
| QOLTEC-50887 | 230V AC 50/60Hz | - | - | 5 | 32 | - | - | - | - |
| QOLTEC-50888 | 230V AC 50/60Hz | - | - | 5 | 60 | - | - | - | - |
| Symbol | Operating temperature | IP rating |
|---|---|---|
| [°C] | ||
| OR-WE-503 | -20...65 | IP20 |
| OR-WE-504 | -20...65 | IP20 |
| OR-WE-507 | -20...80 | IP20 |
| OR-WE-513 | -25...55 | IP51 |
| OR-WE-516 | -25...55 | IP51 |
| OR-WE-517 | -25...55 | IP51 |
| OR-WE-521 | -25...55 | IP51 |
| OR-WE-522 | - | IP20 |
| OR-WE-523 | - | IP20 |
| OR-WE-524 | -25...55 | IP51 |
| OR-WE-525 | -25...55 | IP51 |
| OR-WE-526 | -25...55 | IP51 |
| QOLTEC-50887 | -25...70 | - |
| QOLTEC-50888 | -25...70 | - |
| Symbol | Manufacturer | Related items | Accuracy class | Illumination |
|---|---|---|---|---|
| OR-WE-503 | ORNO | - | 1 | - |
| OR-WE-504 | ORNO | AVTMOD03 | 1 | - |
| OR-WE-507 | ORNO | - | 1 | - |
| OR-WE-513 | ORNO | - | - | - |
| OR-WE-516 | ORNO | AVTMOD03, OR-WE-518 | - | - |
| OR-WE-517 | ORNO | AVTMOD03, OR-WE-518 | - | - |
| OR-WE-521 | ORNO | - | - | yes |
| OR-WE-522 | ORNO | - | 1 | - |
| OR-WE-523 | ORNO | - | 1 | - |
| OR-WE-524 | ORNO | - | - | yes |
| OR-WE-525 | ORNO | - | - | yes |
| OR-WE-526 | ORNO | - | - | yes |
| QOLTEC-50887 | QOLTEC | - | 1 | - |
| QOLTEC-50888 | QOLTEC | - | 1 | - |