Accessories for protocol analyzers made by TOTAL PHASE

Accessories for protocol analyzers made by TOTAL PHASE, TP240212, TP240411, TP240610, TP240310 |EN|
Manufacturer
Symbol Manufacturer's part number Components Development kit accessories
TP240212 10-PIN SPLIT CABLE - connection cable
TP240610 LEVEL SHIFTER - logic level converter module
TP240310 I2C/SPI ACTIVITY BOARD AT24C02, AT25080A, PCA9554AD prototype board
TP360210 CAN/I2C ACTIVITY BOARD ADPS-9300, AT90CAN32, DAC081C085, DS75, LIS35, PCA9554AD prototype board
TP280210 SPI FLASH DEMO BOARD - prototyping board and set of components
TP360410 CAN SPLIT CABLES - CAN split cable
Symbol Interface Cable length Display Memory Related items Product description Connection Structure
[mm] [B]
TP240212 - 127 - - - Connection cable;127mm;pin strips,IDC10 x2 - pin strips; IDC10 x2
TP240610 I2C; MDIO; SPI - - - TP240141, TP280121, TP320121 Logic level converter module;1.2V,1.5V,1.8V,2.5V,3V,3.3V IDC10 x4, pin strips -
TP240310 I2C; SPI - - 2k FLASH 8k FLASH TP240141 Prototype board;AT24C02,AT25080A,PCA9554AD;2kBFLASH,8kBFLASH IDC10 x2, pin strips -
TP360210 CAN; I2C - Slave - LCD - TP240141, TP360110, TP360510 Prototype board;LCD;2x8 characters;uC:AT90CAN32 D-Sub 9pin, IDC10, pin strips -
TP280210 SPI - - 4M FLASH TP240141, TP280121, TP320121 Prototyping board and set of components;4MBFLASH IDC10 x2 -
TP360410 CAN 255 - - TP360110, TP360510 CAN split cable;255mm;D-Sub 9pin male x2,D-Sub 9pin female - D-Sub 9pin male x2; D-Sub 9pin female