Capacitive proximity sensors, XT series

Capacitive proximity sensors, XT series, XT112S1NAL2, XT112S1PAL2, XT112S1PCL2, XT112S1PCM12 |EN|
Type of sensorcapacitive
Manufacturer seriesOsiSense
Symbol Manufacturer Housing Kind of forehead Body mat. Output conf. Range Connection No. of pins Usup Usup Ioper. max fswitch. max Operating temp. IP rating Lead length Plating material
[mm] [V DC] [V AC] [mA] [Hz] [°C] [m]
XT132B1FAL2 TELEMECANIQUE SENSORS Ø32 embedded brass 2-wire NO 0...15 cables - - 20...264 300 15 -25...70 IP67 2 nickel
XT218A1PCM12 TELEMECANIQUE SENSORS M18 non-embedded plastic PNP NO / NC 0...8 M12 male 4 10...30 - 200 30 -10...60 IP67 - -
XT230A1NAL2 TELEMECANIQUE SENSORS M30 non-embedded plastic NPN / NO 0...15 cables - 10...30 - 200 50 -10...60 IP67 2 -
XT230A1PAL2 TELEMECANIQUE SENSORS M30 non-embedded plastic PNP / NO 0...15 cables - 10...30 - 200 50 -10...60 IP67 2 -
XT230A1PCM12 TELEMECANIQUE SENSORS M30 non-embedded plastic PNP NO / NC 0...15 M12 male 4 10...30 - 200 50 -10...60 IP67 - -
XT230A1FBL2 TELEMECANIQUE SENSORS M30 non-embedded plastic 2-wire NC 0...15 cables - - 20...265 300 15 -10...60 IP67 2 -
XT230A2MDB TELEMECANIQUE SENSORS M30 non-embedded plastic 2-wire NO/NC 0...15 screw terminals - 24 20...265 300 40 -10...60 IP65 - -
XT232A1FBL2 TELEMECANIQUE SENSORS Ø32 non-embedded plastic 2-wire NC 0...20 cables - - 20...265 300 15 -10...60 IP67 2 -