Accessories for RFID readers

Accessories for RFID readers, A1356, COTER-E2I, COTER-E4I, COTER-ECI, COTER-U4N, ANT-L112-50 |EN|
Symbol Acces. for communic. modules Interface Frequency Features
[Hz]
A1356 - RS232 13.56M buzzer; linear voltage regulator
COTER-E2I interface converter Ethernet; GPIO; RS232 - data transfer rate auto detection; without electrical isolation
COTER-E4I interface converter Ethernet; RS485 - data transfer rate auto detection; without electrical isolation
ANT-L112-50 - - 125k -
ANT-L113-30 - - 125k -
TC2K-BT2EU interface converter Ethernet; RS232; USB - -
MICRODEM3 expansion board RS232 - antenna; buzzer
Symbol Manufacturer Connection Usup Dimensions Related items Outside diameter Internal diameter Thickness Antenna
[V DC] [mm] [mm] [mm] [mm]
A1356 NETRONIX D-Sub 9pin, pin strips 8...13 130x100 MM-D5, MM-U57D - - - RFID
COTER-E2I NETRONIX D-Sub 9pin, RJ45 8...16 - - - - - -
COTER-E4I NETRONIX RJ12, RJ45 magnetically shielded 8...16 - - - - - -
ANT-L112-50 NETRONIX - - - - 52 49 2.5 RFID
ANT-L113-30 NETRONIX - - - - 25 19 2.5 RFID
TC2K-BT2EU ELATEC D-Sub 9pin, RJ45 x2, USB A, USB B mini, power supply 5 95x95x25 - - - - -
MICRODEM3 NETRONIX D-Sub 9pin, DC 8...13 128x70 - - - - -