| Manufacturer | SCHNEIDER ELECTRIC |
| Symbol | Mounting hole | Application | Illumination | Operating temperature | IP rating | Caution! | Manufacturer series | Type of switch | Actuator colour | Button shape | Positions | Stable positions number | Button marking | Features | Face dimensions | Switch standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | [mm] | [mm] | |||||||||||||
| XACA9411 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | push-button | white | flat | 2 | 1 | blank | - | - | 22 |
| XACA9412 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | push-button | black | flat | 2 | 1 | blank | - | - | 22 |
| XACA9413 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | push-button | green | flat | 2 | 1 | blank | - | - | 22 |
| XACA9414 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | push-button | red | flat | 2 | 1 | blank | - | - | 22 |
| XACA9415 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | push-button | yellow | flat | 2 | 1 | blank | - | - | 22 |
| XACA9416 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | push-button | blue | flat | 2 | 1 | blank | - | - | 22 |
| XACA9419 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | push-button | brown | flat | 2 | 1 | blank | - | - | 22 |
| ZA2BS834 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | emergency stop | red | mushroom | 2 | 2 | arrows | return by rotating | Ø30 | 22 |
| ZA2BS844 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | emergency stop | red | mushroom | 2 | 2 | arrows | return by rotating | Ø40 | 22 |
| ZA2BS934 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | emergency stop with key | red | mushroom | 2 | 2 | arrows | return by turning of key | Ø30 | 22 |
| ZA2BS944 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | emergency stop with key | red | mushroom | 2 | 2 | arrows | return by turning of key | Ø40 | 22 |
| ZA2BD2 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | rotary | black | prominent | 2 | 2 | blank | - | - | 22 |
| ZA2BD3 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | rotary | black | prominent | 3 | 3 | blank | - | - | 22 |
| ZB2BD3 | Ø22 | control cassette | none | -25...70 | IP65 | - | - | rotary | black | prominent | 3 | 3 | blank | - | - | 22 |
| ZA2BG2 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | rotary with key | black | prominent | 2 | 2 | blank | the key can be removed at left limit position | - | 22 |
| ZA2BG4 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | rotary with key | black | prominent | 2 | 2 | blank | the key can be removed at any position | - | 22 |
| ZA2BG5 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | rotary with key | black | prominent | 3 | 3 | blank | the key can be removed at limit positions | - | 22 |
| ZA2BG6 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | rotary with key | black | prominent | 2 | 1 | blank | the key can be removed at left limit position | - | 22 |
| ZA2BP2 | Ø22 | control cassette | none | -25...70 | IP65 | Contact sets must be ordered separately. | Harmony XAC | push-button | black | flat | 2 | 1 | blank | - | - | 22 |