ACP trimmers, CA14 series

ACP trimmers, CA14 series, CA14H-10K, CA14H-100K, CA14V-1K, CA14V-5K, CA14V-10K, CA14V-100K |EN|
Tolerance±20%
Characteristicslinear
Power250mW
Mechanical durability1000 cycles
Torquemax. 2.5Ncm
Mechanical rotation angle265 ±5°
Electrical rotation angle245 ±20°
Operating temperature-25...70°C
Max operating voltage250V DC
Body dimensions14x14x6mm
Type of potentiometermounting
Potentiometer standard14mm
Kind of potentiometersingle turn
Track mat.carbon
Symbol Resistance Term. pitch Dimensions
[kΩ] [mm]
CA14H-10K 10 10x5 Fig. 1.
CA14H-100K 100 10x5 Fig. 1.
CA14V-1K 1 12.5x10 Fig. 2.
CA14V-5K 5 12.5x10 Fig. 2.
CA14V-10K 10 12.5x10 Fig. 2.
CA14V-100K 100 12.5x10 Fig. 2.
CA14V-500K 500 12.5x10 Fig. 2.
CA14V-50K 50 12.5x10 Fig. 2.
CA14V-47K 47 12.5x10 Fig. 2.
CA14NV-47K 47 - -