| Characteristics | linear |
| Power | 0.15W |
| Mechanical rotation angle | 240 ±5° |
| Electrical rotation angle | 220 ±20° |
| Body dimensions | 10x10x5mm |
| Operating temperature | -25...70°C |
| Potentiometer standard | 9mm |
| Torque | 0.4...2Ncm |
| Kind of potentiometer | single turn |
| Type of potentiometer | mounting |
| Track mat. | carbon |
| Symbol | Resist. | Tolerance | Term. pitch |
|---|---|---|---|
| [Ω] | [%] | [mm] | |
| CA9V-100R | 100 | ±20 | 5x10 |
| CA9V-250R | 250 | ±20 | 5x10 |
| CA9V-470R | 470 | ±20 | 5x10 |
| CA9V-1K | 1k | ±20 | 5x10 |
| CA9V-2K5 | 2.5k | ±20 | 5x10 |
| CA9V-4K7 | 4.7k | ±20 | 5x10 |
| CA9V-10K | 10k | ±20 | 5x10 |
| CA9V-25K | 25k | ±20 | 5x10 |
| CA9V-47K | 47k | ±20 | 5x10 |
| CA9V-100K | 100k | ±20 | 5x10 |
| CA9V-250K | 250k | ±20 | 5x10 |
| CA9V-470K | 470k | ±20 | 5x10 |
| CA9V-1M | 1M | ±30 | 5x10 |
| CA9V-2M5 | 2.5M | ±30 | 5x10 |
| CA9V-4M7 | 4.7M | ±30 | 5x10 |
| CA9H-100R | 100 | ±20 | 5x2.5 |
| CA9H-250R | 250 | ±20 | 5x2.5 |
| CA9H-470R | 470 | ±20 | 5x2.5 |
| CA9H-1K | 1k | ±20 | 5x2.5 |
| CA9H-2K5 | 2.5k | ±20 | 5x2.5 |
| CA9H-4K7 | 4.7k | ±20 | 5x2.5 |
| CA9H-10K | 10k | ±20 | 5x2.5 |
| CA9H-25K | 25k | ±20 | 5x2.5 |
| CA9H-47K | 47k | ±20 | 5x2.5 |
| CA9H-100K | 100k | ±20 | 5x2.5 |
| CA9H-250K | 250k | ±20 | 5x2.5 |
| CA9H-470K | 470k | ±20 | 5x2.5 |
| CA9H-1M | 1M | ±30 | 5x2.5 |
| CA9MV-1K | 1k | ±20 | 5x10 |
| CA9MV-5K | 5k | ±20 | 5x10 |
| CA9MV-10K | 10k | ±20 | 5x10 |
| CA9MV-25K | 25k | ±20 | 5x10 |
| CA9MV-50K | 50k | ±20 | 5x10 |
| CA9MV-100K | 100k | ±20 | 5x10 |
| CA9MV-250K | 250k | ±20 | 5x10 |
| CA9MV-500K | 500k | ±20 | 5x10 |
| CA9MH-1K | 1k | ±20 | 5x2.5 |
| CA9MH-5K | 5k | ±20 | 5x2.5 |
| CA9MH-10K | 10k | ±20 | 5x2.5 |
| CA9MH-25K | 25k | ±20 | 5x2.5 |
| CA9MH-50K | 50k | ±20 | 5x2.5 |
| CA9MH-100K | 100k | ±20 | 5x2.5 |
| CA9MH-250K | 250k | ±20 | 5x2.5 |
| CA9MH-500K | 500k | ±20 | 5x2.5 |