| Manufacturer | ADVANTECH |
| Manufacturer series | ADAM-6000 |
| Mounting | on panel, for DIN rail mounting |
| Enclosure material | ABS |
| Usup | 10...30V DC |
| Interface | 10/100 Base-T(X); Ethernet |
| Body dimensions | 70x112x26mm |
| Connection | RJ45 x1 |
| Symbol | Number of ports | Number of inputs | Number of outputs | Kind of IN1 | Kind of IN2 | Kind of OUT1 | Kind of OUT2 | Temp. sensor | Operating temperature |
|---|---|---|---|---|---|---|---|---|---|
| [°C] | |||||||||
| ADAM-6015 | 1 | 7 | - | analogue, RTD | - | - | - | Ni518, Pt100, Pt1000 | -10...70 |
| ADAM-6017 | 1 | 8 | 2 | analogue | - | OC | - | - | -10...70 |
| ADAM-6018 | 1 | 8 | 8 | analogue, thermocouple | - | OC | - | thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T | -10...70 |
| ADAM-6022 | 1 | 8 | 4 | analogue | voltage | 0...10V, 0...20mA, 4...20mA | OC | - | -10...50 |
| ADAM-6024 | 1 | 8 | 4 | analogue | voltage | 0...10V, 0...20mA, 4...20mA | OC | - | -10...50 |
| ADAM-6050 | 1 | 12 | 6 | digital | - | OC, SINK type | - | - | -20...70 |
| ADAM-6051 | 1 | 14 | 2 | digital | counter | OC, SINK type | - | - | -20...70 |
| ADAM-6052 | 1 | 8 | 8 | digital | - | OC, SOURCE type | - | - | -20...70 |
| ADAM-6060 | 1 | 6 | 6 | digital | - | SPST-NO x6 | - | - | -20...70 |
| ADAM-6066 | 1 | 6 | 6 | digital | - | SPST-NO x6 | - | - | -20...70 |
| Symbol | Support | Type of automation module | Electrical input 1 parameters |
|---|---|---|---|
| ADAM-6015 | ASCII, GCL, HTTP, Modbus TCP, RESTful API, TCP/IP, UDP | analog input | - |
| ADAM-6017 | ASCII, GCL, HTTP, Modbus TCP, MQTT(TLS), RESTful API, SNMP, TCP/IP, UDP | analog input | 0...20mA, 4...20mA, ±150mV, ±500mV, ±1V, ±5V, ±10V |
| ADAM-6018 | GCL, HTTP, Modbus TCP, MQTT(TLS), SNMP, TCP/IP, UDP | analog input | - |
| ADAM-6022 | HTTP, Modbus TCP, TCP/IP, UDP | PID regulator | 0...20mA, 4...20mA, ±10V |
| ADAM-6024 | ASCII, GCL, HTTP, Modbus TCP, MQTT(TLS), RESTful API, SNMP, TCP/IP, UDP | analog input/output | 0...20mA, 4...20mA, ±10V |
| ADAM-6050 | ASCII, DHCP, GCL, HTTP, Modbus TCP, MQTT(TLS), RESTful API, SNMP, TCP/IP, UDP | digital input/output | - |
| ADAM-6051 | ASCII, DHCP, GCL, HTTP, Modbus TCP, MQTT(TLS), RESTful API, SNMP, TCP/IP, UDP | digital input/output | - |
| ADAM-6052 | ASCII, DHCP, GCL, HTTP, Modbus TCP, MQTT(TLS), RESTful API, SNMP, TCP/IP, UDP | digital input/output | - |
| ADAM-6060 | ASCII, DHCP, GCL, HTTP, Modbus TCP, MQTT(TLS), RESTful API, SNMP, TCP/IP, UDP | digital input/output | - |
| ADAM-6066 | ASCII, DHCP, GCL, HTTP, Modbus TCP, MQTT(TLS), RESTful API, SNMP, TCP/IP, UDP | digital input/output | - |