| Manufacturer | ADVANTECH |
| Manufacturer series | ADAM-6100 |
| Mounting | on panel, for DIN rail mounting |
| Enclosure material | ABS |
| Interface | 10/100 Base-T(X); Ethernet |
| Supply voltage | 10...30V DC |
| Body dimensions | 122x70x27mm |
| Operating temperature | -10...70°C |
| Support | EtherNet/IP |
| Connection | RJ45 x2 |
| Symbol | Number of ports | Number of inputs | Kind of IN1 | Type of automation module | Electrical input 1 parameters |
|---|---|---|---|---|---|
| ADAM-6117EI | 2 | 8 | analogue | analog input | 0...20mA, 4...20mA, ±20mA, ±150mV, ±500mV, ±1V, ±5V, ±10V |