Adapter; CONNFLY

Adapter; CONNFLY, DS1082-02-15F8LNCC, DS1082-02-15F8LNDS, DS1082-02-15M8LNCC |EN|
Manufacturer
Type of transitionadapter
Symbol Structure Internal thread External thread
DS1082-02-15F8LNCC D-Sub 15pin female; both sides UNC4-40 UNC4-40
DS1082-02-15M8LNCC D-Sub 15pin male; D-Sub 15pin female - UNC4-40
DS1082-02-15M8LNDS D-Sub 15pin male; D-Sub 15pin female UNC4-40, both sides -
DS1082-02-15P8LNCC D-Sub 15pin male; both sides - UNC4-40
DS1082-02-15P8LNDS D-Sub 15pin male; both sides UNC4-40, both sides -
DS1082-02-25F8LNCC D-Sub 25pin female; both sides - UNC4-40
DS1082-02-25F8LNDS D-Sub 25pin female; both sides UNC4-40, both sides -
DS1082-02-25M8LNCC D-Sub 25pin male; D-Sub 25pin female - UNC4-40
DS1082-02-25M8LNDS D-Sub 25pin male; D-Sub 25pin female UNC4-40, both sides -
DS1082-02-25P8LNCC D-Sub 25pin male; both sides - UNC4-40
DS1082-02-25P8LNDS D-Sub 25pin male; both sides UNC4-40, both sides -
DS1082-02-37F8LNDS D-Sub 37pin female; both sides UNC4-40, both sides -
DS1082-02-9F8LNCC D-Sub 9pin female; both sides - UNC4-40
DS1082-02-9F8LNDS D-Sub 9pin female; both sides UNC4-40, both sides -
DS1082-02-9M8LNCC D-Sub 9pin male; D-Sub 9pin female - UNC4-40
DS1082-02-9M8LNDS D-Sub 9pin male; D-Sub 9pin female UNC4-40, both sides -
DS1082-02-9P8LNCC D-Sub 9pin male; both sides - UNC4-40
DS1082-02-9P8LNDS D-Sub 9pin male; both sides UNC4-40, both sides -
DS1082-03-15F8LNCC D-Sub 15pin HD female; both sides - UNC4-40
DS1082-03-15F8LNDS D-Sub 15pin HD female; both sides UNC4-40, both sides -
DS1082-03-15M8LNCC D-Sub 15pin HD male; D-Sub 15pin HD female - UNC4-40
DS1082-03-15M8LNDS D-Sub 15pin HD male; D-Sub 15pin HD female UNC4-40, both sides -
DS1082-03-15P8LNCC D-Sub 15pin HD male; both sides - -
DS1082-03-15P8LNDS D-Sub 15pin HD male; both sides - -