| Manufacturer | DELOCK |
| Type of transition | adapter |
| Symbol | Structure | Ver. | Contact plating | Quantity in set/package |
|---|---|---|---|---|
| [pcs.] | ||||
| DELOCK-65002 | D-Sub 50pin socket; both sides | connection 1:1 | gold-plated | - |
| DELOCK-65005 | D-Sub 50pin plug; both sides | connection 1:1 | gold-plated | - |
| DELOCK-65008 | D-Sub 9pin socket; both sides | connection 1:1 | gold-plated | - |
| DELOCK-65009 | D-Sub 9pin plug; both sides | connection 1:1 | gold-plated | - |
| DELOCK-65040 | D-Sub 50pin socket; D-Sub 50pin plug | connection 1:1 | gold-plated | - |
| DELOCK-65101 | D-Sub 37pin plug; both sides | connection 1:1 | gold-plated | - |
| DELOCK-65104 | D-Sub 37pin socket; both sides | connection 1:1 | gold-plated | - |
| DELOCK-65110 | D-Sub 37pin socket; D-Sub 37pin plug | connection 1:1 | gold-plated | - |
| DELOCK-65111 | D-Sub 26pin socket; D-Sub 26pin plug | connection 1:1 | gold-plated | - |
| DELOCK-65112 | D-Sub 26pin plug; both sides | connection 1:1 | gold-plated | - |
| DELOCK-65113 | D-Sub 26pin socket; both sides | connection 1:1 | gold-plated | - |
| DELOCK-65114 | D-Sub 44pin socket; D-Sub 44pin plug | connection 1:1 | gold-plated | - |
| DELOCK-65202 | D-Sub 44pin socket; both sides | connection 1:1 | gold-plated | - |
| DELOCK-65203 | D-Sub 44pin plug; both sides | connection 1:1 | gold-plated | - |
| DELOCK-65255 | D-Sub 9pin socket; D-Sub 9pin plug | null-modem | - | - |
| DELOCK-65479 | D-Sub 15pin plug; both sides | - | nickel plated | - |
| DELOCK-65480 | D-Sub 15pin socket; both sides | - | nickel plated | - |
| DELOCK-65481 | D-Sub 15pin socket; D-Sub 15pin plug | - | nickel plated | - |
| DELOCK-65482 | D-Sub 25pin plug; both sides | - | nickel plated | - |
| DELOCK-65483 | D-Sub 25pin socket; both sides | - | nickel plated | - |
| DELOCK-65484 | D-Sub 25pin socket; D-Sub 25pin plug | - | nickel plated | - |
| DELOCK-66464 | D-Sub 9pin plug; both sides | connection 1:1 | gold-plated | 2 |
| DELOCK-65001 | D-Sub 15pin socket; both sides | - | - | - |
| DELOCK-65010 | D-Sub 15pin plug; both sides | - | - | - |
| DELOCK-66980 | D-Sub 25pin plug; D-Sub 9pin plug | - | gold-plated | - |
| DELOCK-66981 | D-Sub 25pin plug; D-Sub 9pin socket | - | gold-plated | - |
| DELOCK-66982 | D-Sub 25pin socket; D-Sub 9pin plug | - | gold-plated | - |
| DELOCK-66983 | D-Sub 25pin socket; D-Sub 9pin socket | - | gold-plated | - |
| DELOCK-65570 | D-Sub 9pin socket; both sides | null-modem | gold-plated | - |
| DELOCK-65249 | D-Sub 9pin socket; D-Sub 9pin male | - | nickel plated | - |