| Manufacturer | SUNNY |
| Type of power supply | switching |
| Kind of power supply | mains power supply, mains, plug-in |
| Application | LED |
| Supply voltage | 90...264V AC |
| Output plug | 5,5/2,1 |
| Type | straight |
| Polarisation | positive inner pin |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Body dimensions | 93.5x46x37.7mm |
| Operating temperature | 0...40°C |
| Kit contents | power supply |
| Conform to the norm | Energy efficiency Level V |
| Uout | 12V DC |
| Iout max | 2A |
| Connectors for the country | Europe, Japan, USA, Great Britain |
| Operating modes | constant voltage |