| Manufacturer | KPS |
| Test accessories | adapter phase divider |
| Conform to the norm | CAT II 600V CAT III 600V EN 61010 |
| Current rating | 15A |
| Dimensions | 171x57x48mm |
| Rated voltage | 250V AC |
| Frequency | 50...60Hz |
| Application | for clamp meters |
| Measurement | AC current |
| Connectors for the country | Europe |
| Symbol | Product description |
|---|---|
| KPS-SL100 | Adapter phase divider;Application:for clamp meters;15A |