| Manufacturer | WIHA |
| Type of tool | adapter |
| Accuracy | 10% |
| Conform to the norm | EN ISO 6789 IEC 60900 |
| Kind of package | blister |
| Trade name | ElectricVario |
| Max. voltage | 1kV AC |
| Symbol | Torque |
|---|---|
| [Nm] | |
| WIHA.2970/2.0 | max. 2 |
| WIHA.2970/2.8 | max. 2.8 |
| WIHA.2970/2.5 | max. 2.5 |
| WIHA.2970/4.0 | max. 4 |
| WIHA.2970/0.8 | max. 0.8 |