| Manufacturer | Advanced Thermal Solutions |
| Wire insulation material | silicone |
| Material | ceramics |
| Wire size | 20AWG |
| Max. temperature difference | 68°C |
| Contact material | ceramics |
| Type of semiconductor module | Peltier |
| Symbol | Max. operating volt. | Ioper. max | Resist. | Max. heat pump capacity | Cable len. |
|---|---|---|---|---|---|
| [V] | [A] | [Ω] | [W] | [m] | |
| ATS-TEC10-47-012 | 0.8 | 4 | 0.16 | 2 | 1 |
| ATS-TEC30-33-020 | 15.4 | 4 | 3.08 | 35.6 | 1 |
| ATS-TEC30-36-017 | 15.4 | 3 | 3.42 | 26.7 | 1 |
| ATS-TEC30-47-013 | 8.5 | 4 | 1.73 | 21 | 1 |
| ATS-TEC40-33-006 | 15.4 | 10 | 1.12 | 88.9 | 1 |
| ATS-TEC40-35-005 | 15.4 | 8 | 1.51 | 68.8 | 1 |
| ATS-TEC40-35-018 | 24.1 | 8 | 2.35 | 111.5 | 1 |
| ATS-TEC40-37-019 | 15.4 | 6 | 1.98 | 53.3 | 1 |
| ATS-TEC40-39-004 | 15.4 | 6 | 2.05 | 53 | 1 |
| ATS-TEC40-40-003 | 15.4 | 5 | 2.51 | 46.5 | 1 |
| ATS-TEC40-45-001 | 15.4 | 4 | 3.02 | 36.8 | 3 |
| ATS-TEC40-47-002 | 15.4 | 4 | 3.02 | 36.8 | 1 |
| ATS-TEC40-47-015 | 15.4 | 3 | 3.42 | 26.7 | 1.4 |
| ATS-TEC50-38-008 | 15.4 | 15 | 0.75 | 133.3 | 1 |
| ATS-TEC50-40-007 | 15.4 | 12 | 0.91 | 106.7 | 1 |