ADVANTECH

ADVANTECH, ADAM-4011, ADAM-4012, ADAM-4015, ADAM-4016, ADAM-4017, ADAM-4017-PLUS |EN|
Manufacturer
Enclosure materialABS
InterfaceRS485 x1
Number of ports1
Symbol Usup Inputs Outputs
[V DC]
ADAM-4015 10...30 6 -
ADAM-4017 10...30 8 -
ADAM-4017-PLUS 10...30 8 -
ADAM-4018-PLUS 10...30 8 -
ADAM-4019-PLUS 10...30 8 -
ADAM-4021 10...30 - 1
ADAM-4024 10...30 4 4
ADAM-4117 10...48 8 -
ADAM-4118 10...48 8 -
ADAM-5024 - - 4
Symbol Kind of IN1 Kind of IN2 Kind of OUT1
ADAM-4015 RTD - -
ADAM-4017 analogue - -
ADAM-4017-PLUS analogue - -
ADAM-4018-PLUS analogue, thermocouple - -
ADAM-4019-PLUS analogue, thermocouple - -
ADAM-4021 - - 0...10V, 0...20mA, 4...20mA
ADAM-4024 analogue digital 0...20mA, 4...20mA, ±10V, ±5V
ADAM-4117 analogue - -
ADAM-4118 analogue, thermocouple - -
ADAM-5024 - - 0...10V, 0...20mA, 4...20mA
Symbol Manufacturer series Mounting Body dimensions Temp. sensor Communictions protocol Operating temp. Type of automation module Electrical input 1 parameters
[mm] [°C]
ADAM-4015 ADAM-4000 on panel, for DIN rail mounting 70x112x26 JPt100, Ni50, Ni508, Pt100, Pt1000 Modbus RTU -10...70 analog input -
ADAM-4017 ADAM-4000 on panel, for DIN rail mounting 70x112x26 - - -10...70 analog input ±20mA, ±10mV, ±150mV, ±500mV, ±1V, ±10V
ADAM-4017-PLUS ADAM-4000 on panel, for DIN rail mounting 70x112x26 - Modbus RTU -10...70 analog input 4...20mA, ±20mA, ±150mV, ±500mV, ±1V, ±5V, ±10V
ADAM-4018-PLUS ADAM-4000 on panel, for DIN rail mounting 70x112x26 thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T Modbus RTU -10...70 analog input 4...20mA, ±20mA
ADAM-4019-PLUS ADAM-4000 on panel, for DIN rail mounting 70x112x26 thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T Modbus RTU -10...70 analog input 4...20mA, ±20mA, ±100mV, ±500mV, ±1V, ±2.5V, ±5V, ±10V
ADAM-4021 ADAM-4000 on panel, for DIN rail mounting 70x112x26 - - -10...70 analog output -
ADAM-4024 ADAM-4000 on panel, for DIN rail mounting 70x112x26 - Modbus RTU -10...70 analog output -
ADAM-4117 ADAM-4000 on panel, for DIN rail mounting 70x112x26 - Modbus RTU -40...85 analog input 0...20mA, 4...20mA, ±20mA, 0...150mV, 0...500mV, 0...1V, 0...5V, 0...10V, ±150mV, ±500mV, ±1V, ±5V, ±10V, ±15V
ADAM-4118 ADAM-4000 on panel, for DIN rail mounting 70x112x26 thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T Modbus RTU -40...85 analog input 4...20mA, ±20mA, ±15mV, ±50mV, ±100mV, ±500mV, ±1V, ±2.5V
ADAM-5024 ADAM-5000 - - - - - analog output -